-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF524KBCZ-3C2 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-BF524KBCZ-3C2-ND
|
DigiKey | IC DSP CTRLR 300MHZ 289CSBGA Min Qty: 31 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.2374 | Buy Now |
DISTI #
584-ADSPBF524KBCZ3C2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC ADSP-BF524 Processor,300Mhz,Ethernet,USB RoHS: Compliant | 0 |
|
$19.9300 / $32.9500 | Order Now |
|
Analog Devices Inc | 12x12/289 BGA WITH CODEC Package Multiple: 1 | 2042 |
|
$15.9500 / $16.6400 | Buy Now |
DISTI #
26618836
|
Verical | DSP Fixed-Point 300MHz 289-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 31 Package Multiple: 31 | Americas - 2015 |
|
$19.7279 | Buy Now |
|
Rochester Electronics | BLACKFIN Embedded Processor RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$16.7900 / $20.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF524KBCZ-3C2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF524KBCZ-3C2
Analog Devices Inc
Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, MO-195AJ, CSPBGA-289 | |
Pin Count | 289 | |
Manufacturer Package Code | BC-289-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,23X23,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDPLL and VDDOSC. This ensures that the internal voltage regulators are powered up correctly.
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes setting the clock frequency, cache configuration, and optimizing code for the specific instruction set architecture.
The DMA controller has limitations on the number of channels, transfer sizes, and priority levels. It's essential to understand these limitations to ensure efficient data transfer and avoid conflicts.
The ADSP-BF524 has various low-power modes, including idle, sleep, and deep sleep. Implementing these modes requires configuring the power management registers, clock domains, and peripheral settings to minimize power consumption.
Key considerations include signal integrity, power supply decoupling, and thermal management. It's essential to follow Analog Devices' recommended PCB design guidelines and layout recommendations to ensure reliable operation.