-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blackfin Embedded Processor w/ 16 Mbit Flash memory and IEEE-1588 support
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF518BSWZ4F16 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIGITAL SIGNAL PROCESSOR, CMOS | 3 |
|
$56.4354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF518BSWZ4F16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF518BSWZ4F16
Analog Devices Inc
Blackfin Embedded Processor w/ 16 Mbit Flash memory and IEEE-1588 support
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Pin Count | 176 | |
Manufacturer Package Code | SQ-176-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDPLL and VDDOSC. This ensures proper power-up and minimizes the risk of latch-up or other damage.
To optimize cache performance, use the cache-friendly data structures and algorithms, align data to cache line boundaries, and use the cache prefetch instructions. Additionally, consider using the cache locking feature to lock critical code and data in the cache.
The maximum frequency of the external clock input (CLKIN) is 33.33 MHz. However, the internal phase-locked loop (PLL) can generate a higher clock frequency for the core and peripherals.
The ADSP-BF518 has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT control register. The WDT can be used to reset the processor in case of a software fault or hang.
The EMU pins are used for debugging and emulation purposes. They provide access to the processor's internal state and allow for real-time debugging and tracing of the processor's execution.