Part Details for ADSP-BF518BSWZ-4FX by Analog Devices Inc
Results Overview of ADSP-BF518BSWZ-4FX by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF518BSWZ-4FX Information
ADSP-BF518BSWZ-4FX by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-BF518BSWZ-4FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1122 |
|
RFQ |
Part Details for ADSP-BF518BSWZ-4FX
ADSP-BF518BSWZ-4FX CAD Models
ADSP-BF518BSWZ-4FX Part Data Attributes
|
ADSP-BF518BSWZ-4FX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF518BSWZ-4FX
Analog Devices Inc
IC OTHER DSP, PQFP176, ROHS COMPLIANT, MS-026BGAHD, LQFP-176, Digital Signal Processor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BGAHD, LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5 AND 3.3 V TYP | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-BF518BSWZ-4FX
This table gives cross-reference parts and alternative options found for ADSP-BF518BSWZ-4FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF518BSWZ-4FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF524BBCZ-3A | Analog Devices Inc | $17.9977 | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF518BSWZ-4FX vs ADSP-BF524BBCZ-3A |
ADSP-BF524BBCZ-4A | Analog Devices Inc | $25.0286 | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF518BSWZ-4FX vs ADSP-BF524BBCZ-4A |
ADSP-BF525ABCZ-6 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals | ADSP-BF518BSWZ-4FX vs ADSP-BF525ABCZ-6 |
ADSP-BF518KBCZ-4FX | Analog Devices Inc | Check for Price | IC OTHER DSP, PBGA168, ROHS COMPLIANT, MO-275GGAB-1, BGA-168, Digital Signal Processor | ADSP-BF518BSWZ-4FX vs ADSP-BF518KBCZ-4FX |
ADSP-BF526BBCZ-3AX | Analog Devices Inc | Check for Price | IC OTHER DSP, Digital Signal Processor | ADSP-BF518BSWZ-4FX vs ADSP-BF526BBCZ-3AX |
ADSP-BF525KBCZ-6 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals | ADSP-BF518BSWZ-4FX vs ADSP-BF525KBCZ-6 |
TMS320VC5421PGE200 | Texas Instruments | Check for Price | Digital Signal Processor 144-LQFP 0 to 0 | ADSP-BF518BSWZ-4FX vs TMS320VC5421PGE200 |
ADSP-BF526BBCZ-4A | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF518BSWZ-4FX vs ADSP-BF526BBCZ-4A |
ADSP-BF518BSWZ-4X | Analog Devices Inc | Check for Price | IC OTHER DSP, PQFP176, ROHS COMPLIANT, MS-026BGAHD, LQFP-176, Digital Signal Processor | ADSP-BF518BSWZ-4FX vs ADSP-BF518BSWZ-4X |
ADSP-BF527KBCZ-6 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals | ADSP-BF518BSWZ-4FX vs ADSP-BF527KBCZ-6 |