-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 16-BIT, 400 MHz, OTHER DSP, PQFP176, ROHS COMPLIANT, MS-026BGAHD, LQFP-176, Digital Signal Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF514BSWZ-4F4 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 954 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF514BSWZ-4F4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF514BSWZ-4F4
Analog Devices Inc
IC 16-BIT, 400 MHz, OTHER DSP, PQFP176, ROHS COMPLIANT, MS-026BGAHD, LQFP-176, Digital Signal Processor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BGAHD, LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 400 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.164 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF514BSWZ-4F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF514BSWZ-4F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF512BSWZ-4 | Analog Devices Inc | $17.5773 | Low Power Blackfin with Consumer Devices Connectivity | ADSP-BF514BSWZ-4F4 vs ADSP-BF512BSWZ-4 |
ADSP-BF518BSWZ-4 | Analog Devices Inc | $27.2268 | Low Power Blackfin with Advanced Embedded Connectivity | ADSP-BF514BSWZ-4F4 vs ADSP-BF518BSWZ-4 |
ADSP-BF518BBCZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Advanced Embedded Connectivity | ADSP-BF514BSWZ-4F4 vs ADSP-BF518BBCZ-4 |
ADSP-BF516BBCZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Advanced Embedded Connectivity | ADSP-BF514BSWZ-4F4 vs ADSP-BF516BBCZ-4 |
ADSP-BF514BSWZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Consumer Devices Connectivity | ADSP-BF514BSWZ-4F4 vs ADSP-BF514BSWZ-4 |
ADSP-BF512KBCZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Consumer Devices Connectivity | ADSP-BF514BSWZ-4F4 vs ADSP-BF512KBCZ-4 |
ADSP-BF512KSWZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Consumer Devices Connectivity | ADSP-BF514BSWZ-4F4 vs ADSP-BF512KSWZ-4 |
ADSP-BF516BSWZ-4F4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Advanced Embedded Connectivity | ADSP-BF514BSWZ-4F4 vs ADSP-BF516BSWZ-4F4 |
ADSP-BF516BSWZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Advanced Embedded Connectivity | ADSP-BF514BSWZ-4F4 vs ADSP-BF516BSWZ-4 |
ADSP-BF516KSWZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Advanced Embedded Connectivity | ADSP-BF514BSWZ-4F4 vs ADSP-BF516KSWZ-4 |
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDSP and VDDPLL. This ensures that the internal voltage regulators are powered up before the core voltage.
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes setting the clock frequency, cache configuration, and optimizing the memory hierarchy. Analog Devices provides tools and documentation to help with this process.
The maximum operating temperature range for the ADSP-BF514 is -40°C to 85°C. However, it's essential to ensure that the device is properly cooled to prevent overheating, especially in high-performance applications.
The ADSP-BF514 is not radiation-hardened and is not suitable for use in high-radiation environments. If radiation hardness is required, a different processor should be selected.
To ensure EMC, follow proper PCB design guidelines, use shielding, and implement filtering and decoupling techniques. Analog Devices provides guidelines and recommendations for EMC compliance in their documentation.