Part Details for ADSP-BF504KCPZ-4 by Analog Devices Inc
Results Overview of ADSP-BF504KCPZ-4 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF504KCPZ-4 Information
ADSP-BF504KCPZ-4 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-BF504KCPZ-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-BF504KCPZ-4-ND
|
DigiKey | IC CCD SIGNAL PROCESSOR 88LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
35 In Stock |
|
$9.1625 / $16.8500 | Buy Now |
DISTI #
584-ADSP-BF504KCPZ-4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low cost Blackfin wit Processor only RoHS: Compliant | 0 |
|
$9.9400 / $15.8700 | Order Now |
|
Analog Devices Inc | Low cost Blackfin wit Processo Package Multiple: 1 | 7 |
|
$7.3300 / $16.8500 | Buy Now |
Part Details for ADSP-BF504KCPZ-4
ADSP-BF504KCPZ-4 CAD Models
ADSP-BF504KCPZ-4 Part Data Attributes
|
ADSP-BF504KCPZ-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF504KCPZ-4
Analog Devices Inc
Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XQCC-N88 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC88,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-BF504KCPZ-4
This table gives cross-reference parts and alternative options found for ADSP-BF504KCPZ-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF504KCPZ-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF504BCPZ-4F | Analog Devices Inc | Check for Price | Blackfin with Executable Flash and Optimized Peripheral Set for Industrial and General Purpose Applications | ADSP-BF504KCPZ-4 vs ADSP-BF504BCPZ-4F |
ADSP-BF504KCPZ-4 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDPLL and VDDOSC. This ensures that the internal voltage regulators are powered up correctly.
-
The EMIF can be configured using the EMIF control registers. The configuration depends on the type of memory used (e.g., SDRAM, DDR, etc.). Refer to the ADSP-BF504KCPZ-4 hardware reference manual for more information.
-
The maximum frequency of the core is 400 MHz, and the maximum frequency of the peripherals varies depending on the peripheral (e.g., UART: 230.4 kHz, SPI: 25 MHz, etc.). Refer to the datasheet for specific peripheral frequencies.
-
The ADSP-BF504KCPZ-4 has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT control registers. The WDT can be used to reset the processor in case of a software fault or hang.
-
The PLL is used to generate the clock signals for the processor core and peripherals. It allows for flexible clock frequency generation and can be configured using the PLL control registers.