-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Fixed-Point DSP, 160 MIPS, 160K bytes RAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-2191MKSTZ-160 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-2191MKSTZ-160-ND
|
DigiKey | IC DSP CONTROLLER 16BIT 144LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.8975 / $61.1900 | Buy Now |
DISTI #
584-ADSP2191MKSTZ160
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-Bit DSP, 160 MIPs, 2.5V, 160KB RAM RoHS: Compliant | 0 |
|
$45.8900 / $59.6300 | Order Now |
|
Analog Devices Inc | 16-Bit DSP, 160 MIPs, 2.5V, 16 Package Multiple: 1 | 0 |
|
$45.8975 / $61.1900 | Buy Now |
|
Cytech Systems Limited | IC DSP CONTROLLER 16BIT 144LQFP | 360 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1180 |
|
RFQ | |
|
Win Source Electronics | IC DSP CONTROLLER 16BIT 144LQFP | 570 |
|
$250.2501 / $279.1251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-2191MKSTZ-160
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2191MKSTZ-160
Analog Devices Inc
16-bit Fixed-Point DSP, 160 MIPS, 160K bytes RAM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | ST-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 22 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.63 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-2191MKSTZ-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2191MKSTZ-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-2191MKST-160X | Analog Devices Inc | Check for Price | IC 16-BIT, 160 MHz, OTHER DSP, PQFP144, METRIC, PLASTIC, TQFP-144, Digital Signal Processor | ADSP-2191MKSTZ-160 vs ADSP-2191MKST-160X |
The recommended power-up sequence is to apply VDD (core voltage) first, followed by VCC (I/O voltage) and then the clock signal. This ensures proper initialization of the device.
Optimizing performance involves understanding the application's requirements and configuring the processor accordingly. This includes selecting the optimal clock frequency, configuring the cache, and using the most efficient instruction set for the task at hand.
The ADSP-2191's DMA controller has limitations on the number of channels, transfer sizes, and priority levels. It's essential to understand these limitations to ensure efficient data transfer and avoid potential bottlenecks.
The ADSP-2191 has various low-power modes, including idle, sleep, and shutdown modes. Implementing these modes involves configuring the power management registers, using clock gating, and optimizing the system's power consumption.
When designing a PCB with the ADSP-2191, consider the device's thermal characteristics, decoupling requirements, and signal integrity. It's also essential to follow Analog Devices' recommended layout guidelines and thermal management strategies.