Part Details for ADSP-21488KSWZ-3A by Analog Devices Inc
Results Overview of ADSP-21488KSWZ-3A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21488KSWZ-3A Information
ADSP-21488KSWZ-3A by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-21488KSWZ-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-21488KSWZ-3A-ND
|
DigiKey | IC CCD SIGNAL PROCESSOR 100LQFP Min Qty: 37 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7240 | Buy Now |
DISTI #
584-ADSP21488KSWZ-3A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 350MHz 100-ld SHARC RoHS: Compliant | 0 |
|
$16.7200 / $28.3800 | Order Now |
|
Analog Devices Inc | 350MHz 100-ld SHARC Package Multiple: 1 | 1566 |
|
$12.6800 / $14.5700 | Buy Now |
DISTI #
27000792
|
Verical | DSP Floating-Point 32bit/64bit 350MHz 100-Pin LQFP EP Tray RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 1554 |
|
$16.4997 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$32.0416 / $33.7280 | Buy Now |
Part Details for ADSP-21488KSWZ-3A
ADSP-21488KSWZ-3A CAD Models
ADSP-21488KSWZ-3A Part Data Attributes
|
ADSP-21488KSWZ-3A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21488KSWZ-3A
Analog Devices Inc
High Performance Fourth Generation DSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SW-100-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 40 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 34 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 3145728 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 450 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
ADSP-21488KSWZ-3A Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDSP and VDDIO. This ensures that the internal voltage regulators are powered up correctly.
-
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes setting the clock frequency, configuring the cache, and optimizing the memory hierarchy. Consult the ADSP-21488KSWZ-3A's software development kit (SDK) and application notes for guidance.
-
The ADSP-21488KSWZ-3A has a maximum junction temperature of 125°C. Ensure good airflow around the device, and consider using a heat sink or thermal interface material to dissipate heat. Consult the datasheet and thermal management application notes for more information.
-
Follow proper PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using shielding and filtering components as needed. Consult the ADSP-21488KSWZ-3A's EMC application notes and relevant industry standards for guidance.
-
The ADSP-21488KSWZ-3A is rated for industrial temperature range (-40°C to 85°C). For harsh environments, consider using conformal coating, potting, or hermetic sealing to protect the device. Consult the datasheet and relevant industry standards for guidance.