Part Details for ADSP-21369KBPZ-ENG by Analog Devices Inc
Results Overview of ADSP-21369KBPZ-ENG by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21369KBPZ-ENG Information
ADSP-21369KBPZ-ENG by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-21369KBPZ-ENG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 270 |
|
RFQ |
Part Details for ADSP-21369KBPZ-ENG
ADSP-21369KBPZ-ENG CAD Models
ADSP-21369KBPZ-ENG Part Data Attributes
|
ADSP-21369KBPZ-ENG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21369KBPZ-ENG
Analog Devices Inc
IC 32-BIT, 66.66 MHz, OTHER DSP, PBGA256, LEAD FREE, MO-192-BAL-2, SBGA-256, Digital Signal Processor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, MO-192-BAL-2, SBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Low Power Mode | NO | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-21369KBPZ-ENG
This table gives cross-reference parts and alternative options found for ADSP-21369KBPZ-ENG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21369KBPZ-ENG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-21369KBPZ-3A | Analog Devices Inc | $60.1166 | High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications | ADSP-21369KBPZ-ENG vs ADSP-21369KBPZ-3A |
ADSP-21369KBP-3A | Analog Devices Inc | Check for Price | IC 0-BIT, 25 MHz, OTHER DSP, PBGA256, SBGA-256, Digital Signal Processor | ADSP-21369KBPZ-ENG vs ADSP-21369KBP-3A |
ADSP-21367KBP-3A | Analog Devices Inc | Check for Price | IC 0-BIT, 25 MHz, OTHER DSP, PBGA256, SBGA-256, Digital Signal Processor | ADSP-21369KBPZ-ENG vs ADSP-21367KBP-3A |
ADSP-21367KBPZ-ENG | Analog Devices Inc | Check for Price | IC 32-BIT, 66.66 MHz, OTHER DSP, PBGA256, LEAD FREE, MO-192BAL-2, SBGA-256, Digital Signal Processor | ADSP-21369KBPZ-ENG vs ADSP-21367KBPZ-ENG |
ADSP-21369KBP-ENG | Analog Devices Inc | Check for Price | IC 32-BIT, 66.66 MHz, OTHER DSP, PBGA256, MO-192-BAL-2, SBGA-256, Digital Signal Processor | ADSP-21369KBPZ-ENG vs ADSP-21369KBP-ENG |
ADSP-21367KBP-ENG | Analog Devices Inc | Check for Price | IC 32-BIT, 66.66 MHz, OTHER DSP, PBGA256, MO-192BAL-2, SBGA-256, Digital Signal Processor | ADSP-21369KBPZ-ENG vs ADSP-21367KBP-ENG |