Part Details for ADSP-21368KBPZ-2A by Analog Devices Inc
Results Overview of ADSP-21368KBPZ-2A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21368KBPZ-2A Information
ADSP-21368KBPZ-2A by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-21368KBPZ-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$42.0000 | Buy Now |
|
Quest Components | 2 |
|
$45.5000 | Buy Now | |
|
Rochester Electronics | SHARC Digital Signal Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 723 |
|
$39.5900 / $49.4900 | Buy Now |
Part Details for ADSP-21368KBPZ-2A
ADSP-21368KBPZ-2A CAD Models
ADSP-21368KBPZ-2A Part Data Attributes
|
ADSP-21368KBPZ-2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21368KBPZ-2A
Analog Devices Inc
High-Performance 32-bit Floating-Point SHARC Processor for Professional Audio Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | BP-256-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 55.56 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-21368KBPZ-2A
This table gives cross-reference parts and alternative options found for ADSP-21368KBPZ-2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21368KBPZ-2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-21367BBPZ-2A | Analog Devices Inc | Check for Price | 32-BIT, 55.56MHz, OTHER DSP, PBGA256, ROHS COMPLIANT, MO-192BAL-2, BGA-256 | ADSP-21368KBPZ-2A vs ADSP-21367BBPZ-2A |
ADSP-21368KBPZ-2A Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDSP and VDDIO. This ensures that the internal voltage regulators are powered up before the core and I/Os.
-
To optimize performance, consider the following: use the highest possible clock frequency, optimize code using the compiler's optimization options, use DMA for data transfer, and minimize the use of cache misses. Additionally, consider using the processor's low-power modes to reduce power consumption.
-
The maximum operating temperature range for the ADSP-21368 is -40°C to 85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
The ADSP-21368 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCR). The watchdog timer can be used to reset the processor in case of a software or hardware fault.
-
The ADSP-21368 can address up to 4 GB of external memory. However, the actual amount of memory that can be connected depends on the specific memory configuration and the availability of address lines.