Part Details for ADSP-21266SKSTZ-2B by Analog Devices Inc
Results Overview of ADSP-21266SKSTZ-2B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21266SKSTZ-2B Information
ADSP-21266SKSTZ-2B by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-21266SKSTZ-2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1562 |
|
RFQ |
Part Details for ADSP-21266SKSTZ-2B
ADSP-21266SKSTZ-2B CAD Models
ADSP-21266SKSTZ-2B Part Data Attributes
|
ADSP-21266SKSTZ-2B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21266SKSTZ-2B
Analog Devices Inc
IC 16-BIT, 66.67 MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, MS-026BFB, LQFP-144, Digital Signal Processor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BFB, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-21266SKSTZ-2B
This table gives cross-reference parts and alternative options found for ADSP-21266SKSTZ-2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21266SKSTZ-2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-21266SKBCZ-2B | Rochester Electronics LLC | Check for Price | 16-BIT, 66.67 MHz, OTHER DSP, PBGA136, ROHS COMPLIANT, MO-205AE, BGA-136 | ADSP-21266SKSTZ-2B vs ADSP-21266SKBCZ-2B |
ADSP-21262SKSTZ200 | Analog Devices Inc | Check for Price | 3rd Generation Low Cost 32-Bit Floating-Point SHARC DSP | ADSP-21266SKSTZ-2B vs ADSP-21262SKSTZ200 |
ADSP-21266SKBCZ-2B | Analog Devices Inc | Check for Price | IC 16-BIT, 66.67 MHz, OTHER DSP, PBGA136, ROHS COMPLIANT, MO-205AE, BGA-136, Digital Signal Processor | ADSP-21266SKSTZ-2B vs ADSP-21266SKBCZ-2B |
ADSP-21262SKBCZ200 | Rochester Electronics LLC | Check for Price | 16-BIT, 66.67 MHz, OTHER DSP, PBGA136, LEAD FREE, MO-205AE, BGA-136 | ADSP-21266SKSTZ-2B vs ADSP-21262SKBCZ200 |
ADSP-21262SKBCZ200 | Analog Devices Inc | Check for Price | 3rd Generation Low Cost 32-Bit Floating-Point SHARC DSP | ADSP-21266SKSTZ-2B vs ADSP-21262SKBCZ200 |
ADSP-21266SKBCZ-2C | Analog Devices Inc | Check for Price | Highly Integrated 32-Bit Floating-Point SHARC Processor for Home Theater | ADSP-21266SKSTZ-2B vs ADSP-21266SKBCZ-2C |
ADSP-21266SKSTZ-1B | Analog Devices Inc | Check for Price | 16-BIT, 50MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, MS-026BFB, LQFP-144 | ADSP-21266SKSTZ-2B vs ADSP-21266SKSTZ-1B |