Part Details for ADSP-21061LKSZ-176 by Analog Devices Inc
Results Overview of ADSP-21061LKSZ-176 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21061LKSZ-176 Information
ADSP-21061LKSZ-176 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-21061LKSZ-176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$177.1088 | Buy Now | |
|
Rochester Electronics | SHARC Digital Signal Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 1432 |
|
$57.1500 / $71.4400 | Buy Now |
Part Details for ADSP-21061LKSZ-176
ADSP-21061LKSZ-176 CAD Models
ADSP-21061LKSZ-176 Part Data Attributes
|
ADSP-21061LKSZ-176
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21061LKSZ-176
Analog Devices Inc
SHARC, 44MHz, 150 MFLOPS, 3.3v, floating point
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MQFP-240 | |
Pin Count | 240 | |
Manufacturer Package Code | S-240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 44 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 535 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
ADSP-21061LKSZ-176 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDSP. This ensures that the internal voltage regulators are powered up correctly.
-
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes setting the clock frequency, configuring the cache, and optimizing the memory hierarchy. Analog Devices provides tools and documentation to help with this process.
-
The maximum operating temperature range for the ADSP-21061LKSZ-176 is -40°C to 85°C. However, it's essential to ensure that the device is properly cooled to prevent overheating, especially in high-performance applications.
-
The ADSP-21061LKSZ-176 is not designed to be radiation-hardened. If your application requires radiation hardening, you should consider using a different device or consulting with Analog Devices about custom solutions.
-
To ensure EMC, follow proper PCB design and layout guidelines, use shielding and filtering, and implement electromagnetic interference (EMI) mitigation techniques. Analog Devices provides guidelines and resources to help with EMC compliance.