Part Details for ADSP-21061LKS-160 by Analog Devices Inc
Results Overview of ADSP-21061LKS-160 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21061LKS-160 Information
ADSP-21061LKS-160 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-21061LKS-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,DSP,32-BIT,CMOS,QFP,240PIN,PLASTIC | 60 |
|
$80.0000 / $100.0000 | Buy Now |
|
Quest Components | IC,DSP,32-BIT,CMOS,QFP,240PIN,PLASTIC | 1 |
|
$45.5260 | Buy Now |
|
Vyrian | Peripheral ICs | 318 |
|
RFQ |
Part Details for ADSP-21061LKS-160
ADSP-21061LKS-160 CAD Models
ADSP-21061LKS-160 Part Data Attributes
|
ADSP-21061LKS-160
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21061LKS-160
Analog Devices Inc
48-BIT, 40MHz, OTHER DSP, PQFP240, MQFP-240
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 480 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
ADSP-21061LKS-160 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDDSP, and then the clock signal. This ensures proper initialization of the device.
-
Optimizing performance involves understanding the application's requirements, selecting the right clock frequency, and using the appropriate instruction set. Additionally, using the cache, DMA, and other peripherals efficiently can also improve performance.
-
The JTAG interface has limitations on the maximum clock frequency, and it may not support all debug features. Additionally, some JTAG commands may not be supported or may have specific requirements for use.
-
To ensure reliable data transfer, use the correct memory interface configuration, implement error detection and correction mechanisms, and ensure that the memory is properly initialized and configured.
-
Thermal management is critical to ensure reliable operation. Use a heat sink, ensure good airflow, and avoid overheating the device. The datasheet provides thermal characteristics and guidelines for thermal management.