-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHARC, 40 MHz, 120 MFLOPS, 5v, floating point
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21060KSZ-160 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 75 |
|
RFQ | |
|
Win Source Electronics | SHARC Processor | 243 |
|
$879.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21060KSZ-160
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21060KSZ-160
Analog Devices Inc
SHARC, 40 MHz, 120 MFLOPS, 5v, floating point
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-029GA, MQFP-240 | |
Pin Count | 240 | |
Manufacturer Package Code | SP-240-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 40 MIPS; 16/32 BIT PARALLEL HOST INTERFACE PORT; 120 MFLOPS PEAK; 80 MFLOPS SUSTAINED | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 10 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 240 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4000000 | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-21060KSZ-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21060KSZ-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-21062CSZ-160 | Analog Devices Inc | $215.4974 | SHARC, 40 MHz, 120 MFLOPS, 5v, Floating Point | ADSP-21060KSZ-160 vs ADSP-21062CSZ-160 |
ADSP-21062CS-160 | Analog Devices Inc | $241.6391 | SHARC, 40 MHz, 120 MFLOPS, 5v, Floating Point | ADSP-21060KSZ-160 vs ADSP-21062CS-160 |
ADSP-21060KS-160 | Analog Devices Inc | Check for Price | SHARC, 40 MHz, 120 MFLOPS, 5v, floating point | ADSP-21060KSZ-160 vs ADSP-21060KS-160 |
ADSP-21062LABZ-160 | Analog Devices Inc | Check for Price | SHARC, 40 MHz, 120 MFLOPS, 3.3v, floating point | ADSP-21060KSZ-160 vs ADSP-21062LABZ-160 |
ADSP-21062KBZ-160 | Analog Devices Inc | Check for Price | SHARC, 40 MHz, 120 MFLOPS, 5v, Floating Point | ADSP-21060KSZ-160 vs ADSP-21062KBZ-160 |
ADSP-21062LCS-160 | Analog Devices Inc | Check for Price | SHARC, 40 MHz, 120 MFLOPS, 3.3v, floating point | ADSP-21060KSZ-160 vs ADSP-21062LCS-160 |
ADSP-21062KS-160 | Analog Devices Inc | Check for Price | SHARC, 40 MHz, 120 MFLOPS, 5v, Floating Point | ADSP-21060KSZ-160 vs ADSP-21062KS-160 |
ADSP-21062LKB-160 | Analog Devices Inc | Check for Price | SHARC, 40 MHz, 120 MFLOPS, 3.3v, floating point | ADSP-21060KSZ-160 vs ADSP-21062LKB-160 |
ADSP-21062LCSZ-160 | Analog Devices Inc | Check for Price | SHARC, 40 MHz, 120 MFLOPS, 3.3v, floating point | ADSP-21060KSZ-160 vs ADSP-21062LCSZ-160 |
ADSP-21062LKSZ-160 | Analog Devices Inc | Check for Price | SHARC, 40 MHz, 120 MFLOPS, 3.3v, floating point | ADSP-21060KSZ-160 vs ADSP-21062LKSZ-160 |
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDDSP and VDDIO. This ensures proper power-up and minimizes the risk of latch-up.
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes selecting the optimal clock frequency, configuring the cache, and using the most efficient instruction set for the task at hand.
The internal memory is limited to 5MB of on-chip memory. To overcome this limitation, consider using external memory interfaces such as SDRAM or flash memory, or optimizing code to minimize memory usage.
To ensure reliable data transfer, use the processor's built-in DMA controller to manage data transfer, and implement error-checking mechanisms such as CRC or checksums to detect data corruption.
The ADSP-21060KSZ-160 has a maximum junction temperature of 150°C. Ensure proper heat sinking, use thermal interface materials, and design the system to minimize thermal resistance to prevent overheating.