Part Details for ADSP-21060KS-160 by Analog Devices Inc
Results Overview of ADSP-21060KS-160 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21060KS-160 Information
ADSP-21060KS-160 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-21060KS-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 853 |
|
RFQ |
Part Details for ADSP-21060KS-160
ADSP-21060KS-160 CAD Models
ADSP-21060KS-160 Part Data Attributes
|
ADSP-21060KS-160
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21060KS-160
Analog Devices Inc
SHARC, 40 MHz, 120 MFLOPS, 5v, floating point
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-029GA, MQFP-240 | |
Pin Count | 240 | |
Manufacturer Package Code | SP-240-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 40 MIPS; 16/32 BIT PARALLEL HOST INTERFACE PORT; 120 MFLOPS PEAK; 80 MFLOPS SUSTAINED | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 10 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 240 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
RAM (words) | 4000000 | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-21060KS-160
This table gives cross-reference parts and alternative options found for ADSP-21060KS-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21060KS-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-21062CSZ-160 | Analog Devices Inc | $215.4974 | SHARC, 40 MHz, 120 MFLOPS, 5v, Floating Point | ADSP-21060KS-160 vs ADSP-21062CSZ-160 |
ADSP-21062CS-160 | Analog Devices Inc | $241.6391 | SHARC, 40 MHz, 120 MFLOPS, 5v, Floating Point | ADSP-21060KS-160 vs ADSP-21062CS-160 |
ADSP-21060KS-160 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ADSP-21060KS-160 is -40°C to 85°C.
-
To optimize performance, consider factors such as clock speed, cache usage, and memory allocation. Consult the ADSP-21060KS-160's software development kit (SDK) and application notes for guidance.
-
The ADSP-21060KS-160 has a typical power consumption of 1.2W at 160MHz, but this can vary depending on the specific application and usage. Consult the datasheet and application notes for more information.
-
The ADSP-21060KS-160 has several low-power modes, including idle, sleep, and shutdown modes. Consult the datasheet and application notes for guidance on implementing these modes in your application.
-
The ADSP-21060KS-160 has 5Mbits of on-chip memory, which may not be sufficient for all applications. Consider using external memory or optimizing code to minimize memory usage.