Part Details for ADSP-2105BP-55 by Analog Devices Inc
Results Overview of ADSP-2105BP-55 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-2105BP-55 Information
ADSP-2105BP-55 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-2105BP-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-2105BP-55-ND
|
DigiKey | 16-BIT DIGITAL SIGNAL PROCESSOR Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
118 In Stock |
|
$20.5600 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 24-BIT, 13.824 MHz, OTHER DSP, PQCC68 | 28 |
|
$34.8330 / $40.9800 | Buy Now |
|
Quest Components | 24-BIT, 13.824 MHz, OTHER DSP, PQCC68 | 14 |
|
$18.1935 | Buy Now |
|
Rochester Electronics | DSP MicroComputer, 16-Bit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 118 |
|
$15.8200 / $19.7700 | Buy Now |
Part Details for ADSP-2105BP-55
ADSP-2105BP-55 CAD Models
ADSP-2105BP-55 Part Data Attributes
|
ADSP-2105BP-55
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2105BP-55
Analog Devices Inc
IC 24-BIT, 13.824 MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68, Digital Signal Processor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 13.824 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.18 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.18 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2105BP-55
This table gives cross-reference parts and alternative options found for ADSP-2105BP-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2105BP-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-2105KP-55REEL | Analog Devices Inc | Check for Price | IC 24-BIT, 13.824 MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68, Digital Signal Processor | ADSP-2105BP-55 vs ADSP-2105KP-55REEL |
ADSP-2105BP-80REEL | Analog Devices Inc | Check for Price | IC 24-BIT, 20 MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68, Digital Signal Processor | ADSP-2105BP-55 vs ADSP-2105BP-80REEL |
ADSP-2105KP-80 | Rochester Electronics LLC | Check for Price | Digital Signal Processor, CMOS | ADSP-2105BP-55 vs ADSP-2105KP-80 |
ADSP-2105BPZ-80RL | Analog Devices Inc | Check for Price | IC 24-BIT, 20 MHz, OTHER DSP, PQCC68, ROHS COMPLIANT, PLASTIC, LCC-68, Digital Signal Processor | ADSP-2105BP-55 vs ADSP-2105BPZ-80RL |
ADSP-2105BP-80 | Rochester Electronics LLC | Check for Price | Digital Signal Processor, CMOS, | ADSP-2105BP-55 vs ADSP-2105BP-80 |
ADSP-2105KP-40 | Analog Devices Inc | Check for Price | IC 24-BIT, 10.24 MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68, Digital Signal Processor | ADSP-2105BP-55 vs ADSP-2105KP-40 |
ADSP-2105KP-80 | Analog Devices Inc | Check for Price | IC 24-BIT, 20 MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68, Digital Signal Processor | ADSP-2105BP-55 vs ADSP-2105KP-80 |
ADSP-2105BP-55 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures that the internal voltage regulators are powered up correctly and the device is properly initialized.
-
A reliable reset circuit can be implemented using a voltage supervisor IC, such as the ADM691, which monitors the power supply voltage and asserts a reset signal to the ADSP-2105BP-55 when the voltage is below a certain threshold.
-
The maximum clock frequency that can be used with the ADSP-2105BP-55 is 55 MHz, as specified in the datasheet. However, it's recommended to derate the clock frequency by 10-20% to ensure reliable operation and to account for variations in process, voltage, and temperature.
-
Optimizing the performance of the ADSP-2105BP-55 requires a deep understanding of the device's architecture, instruction set, and memory hierarchy. It's recommended to consult the ADSP-2105BP-55 user manual and application notes, as well as to use the Analog Devices' VisualDSP++ development environment to optimize the code and memory usage.
-
The ADSP-2105BP-55 is a high-performance device that generates heat during operation. It's essential to ensure proper thermal management by providing adequate heat sinking, airflow, and thermal interface materials to prevent overheating and ensure reliable operation.