Part Details for ADSP-1016AJN by Analog Devices Inc
Results Overview of ADSP-1016AJN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-1016AJN Information
ADSP-1016AJN by Analog Devices Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-1016AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-1016AJN-ND
|
DigiKey | 16 X 16 CMOS MULTIPLIER Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
752 In Stock |
|
$28.6800 | Buy Now |
|
Rochester Electronics | 16 X 16-Bit CMOS Multiplier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 752 |
|
$22.0600 / $27.5800 | Buy Now |
Part Details for ADSP-1016AJN
ADSP-1016AJN CAD Models
ADSP-1016AJN Part Data Attributes
|
ADSP-1016AJN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-1016AJN
Analog Devices Inc
IC 16-BIT, DSP-MULTIPLIER, PDIP64, PLASTIC, DIP-64, DSP Peripheral
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
ADSP-1016AJN Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDSP. This ensures that the internal voltage regulators are powered up correctly.
-
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes setting the clock frequency, optimizing memory access, and using the correct compiler flags. Consult the ADSP-1016AJN's software development kit (SDK) and application notes for guidance.
-
The ADSP-1016AJN is rated for operation from -40°C to +85°C. However, the device's performance and reliability may be affected at extreme temperatures. Consult the datasheet for specific temperature-related specifications.
-
The ADSP-1016AJN has a built-in watchdog timer that can be enabled and configured using the WDTCTL register. The watchdog timer can be used to reset the processor in case of a software fault or hang. Consult the ADSP-1016AJN's user manual for more information.
-
The ADSP-1016AJN can address up to 16 MB of external memory. However, the actual amount of memory that can be connected depends on the specific application and the memory technology used. Consult the ADSP-1016AJN's datasheet and application notes for more information.