Part Details for ADSP-1016AJG by Analog Devices Inc
Results Overview of ADSP-1016AJG by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-1016AJG Information
ADSP-1016AJG by Analog Devices Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-1016AJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-1016AJG-ND
|
DigiKey | 16 X 16 CMOS MULTIPLIER Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$22.5300 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | 67 |
|
$27.8120 / $32.7200 | Buy Now | |
|
Rochester Electronics | 16 X 16-Bit CMOS Multiplier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 82 |
|
$17.3300 / $21.6600 | Buy Now |
Part Details for ADSP-1016AJG
ADSP-1016AJG CAD Models
ADSP-1016AJG Part Data Attributes
|
ADSP-1016AJG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-1016AJG
Analog Devices Inc
IC 16-BIT, DSP-MULTIPLIER, CPGA68, HERMETIC SEALED, PGA-68, DSP Peripheral
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | PGA | |
Package Description | HERMETIC SEALED, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 27.81 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.17 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.81 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
ADSP-1016AJG Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD (core voltage) first, followed by VIO (I/O voltage) and then the clock signal. This ensures proper device initialization and prevents latch-up.
-
Optimization involves understanding the application's requirements and configuring the processor accordingly. This includes selecting the appropriate clock frequency, cache settings, and memory allocation. Additionally, optimizing code using the processor's instruction set and pipelining can also improve performance.
-
The DMA controller has limitations on the number of channels, transfer sizes, and priority levels. It's essential to understand these limitations to ensure efficient data transfer and avoid conflicts between different DMA requests.
-
Error handling and debugging can be implemented using the processor's built-in error detection mechanisms, such as parity and checksum checks. Additionally, using debug tools like the VisualDSP++ development environment and the processor's Emulation and Trace capabilities can help identify and fix issues.
-
Thermal management is crucial to ensure the processor's reliability and performance. This includes providing adequate heat sinking, airflow, and thermal interface materials to dissipate heat generated by the processor. It's also essential to monitor the processor's temperature and adjust the system design accordingly.