Datasheets
ADSP-1009ATE/+ by: Analog Devices Inc

IC 12-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CQCC68, LCC-68, DSP Peripheral

Part Details for ADSP-1009ATE/+ by Analog Devices Inc

Results Overview of ADSP-1009ATE/+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ADSP-1009ATE/+ Information

ADSP-1009ATE/+ by Analog Devices Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-2105BPZ-80RL Rochester Electronics LLC ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C)
ADSP-2105BPZ-80 Rochester Electronics LLC ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C)
ADSP-2101BPZ-100 Rochester Electronics LLC ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C)

Price & Stock for ADSP-1009ATE/+

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 922
RFQ

Part Details for ADSP-1009ATE/+

ADSP-1009ATE/+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADSP-1009ATE/+ Part Data Attributes

ADSP-1009ATE/+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADSP-1009ATE/+ Analog Devices Inc IC 12-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CQCC68, LCC-68, DSP Peripheral
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code LCC
Package Description LCC-68
Pin Count 68
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Boundary Scan NO
External Data Bus Width 12
JESD-30 Code S-CQCC-N68
JESD-609 Code e0
Length 24.195 mm
Low Power Mode NO
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 27
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC68,.95SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.62 mm
Supply Current-Max 75 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.195 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADSP-1009ATE/+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADSP-1009ATE/+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADSP-1009ATE/+ would you like to use for your alert(s)?
  • Please alert me when ADSP-1009ATE/+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADSP-1009ATE/+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADSP-1009ATE/+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADSP-1009ATE/+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADSP-1009ATE/+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADSP-1009ATE/+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: