Part Details for ADS8865IDRCR by Texas Instruments
Results Overview of ADS8865IDRCR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8865IDRCR Information
ADS8865IDRCR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS8865IDRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39884-1-ND
|
DigiKey | IC ADC 16BIT SAR 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5732 / $11.1000 | Buy Now |
DISTI #
595-ADS8865IDRCR
|
Mouser Electronics | Analog to Digital Converters - ADC 16B 400kSPS microPwr Mini Truly-Diff inp A 595-ADS8865IDRCT RoHS: Compliant | 0 |
|
$6.5100 | Order Now |
|
LCSC | 16Bit 2.7V3.6V 400kHz SPI VSON-10-EP(3x3) Analog to Digital Converters (ADC) ROHS | 10 |
|
$12.1967 / $15.2048 | Buy Now |
|
Vyrian | Converters | 14625 |
|
RFQ |
Part Details for ADS8865IDRCR
ADS8865IDRCR CAD Models
ADS8865IDRCR Part Data Attributes
|
ADS8865IDRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8865IDRCR
Texas Instruments
16-Bit, 400-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 1.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADS8865IDRCR
This table gives cross-reference parts and alternative options found for ADS8865IDRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8865IDRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8861IDRCT | Texas Instruments | $11.3274 | 16-Bit, 1-MSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85 | ADS8865IDRCR vs ADS8861IDRCT |
ADS8867IDRCR | Texas Instruments | $2.6551 | 16-Bit, 100-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85 | ADS8865IDRCR vs ADS8867IDRCR |
ADS8865IDRCT | Texas Instruments | $6.3715 | 16-Bit, 400-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85 | ADS8865IDRCR vs ADS8865IDRCT |
ADS8863IDRCR | Texas Instruments | $6.7848 | 16-Bit, 680-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85 | ADS8865IDRCR vs ADS8863IDRCR |
ADS8861IDRCR | Texas Instruments | $9.4394 | 16-Bit, 1-MSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85 | ADS8865IDRCR vs ADS8861IDRCR |
ADS8865IDRCR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a layout guide and PCB design checklist in the ADS8865IDRCR datasheet and application notes. It's essential to follow these guidelines to minimize noise, ensure signal integrity, and achieve optimal performance. Additionally, using a 4-layer PCB with a solid ground plane and separating analog and digital signals can help reduce noise and interference.
-
The ADS8865IDRCR has an internal calibration circuit that can be used to calibrate the device. The calibration process involves writing specific values to the calibration registers to adjust the offset and gain of the ADC. Texas Instruments provides a calibration procedure in the datasheet and application notes, which involves measuring the output code for a known input voltage and adjusting the calibration registers accordingly.
-
The maximum sampling rate of the ADS8865IDRCR is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system clock frequency, the conversion time, and the settling time of the analog input signal. It's essential to consult the datasheet and application notes to determine the maximum sampling rate for a specific application.
-
The ADS8865IDRCR has an overvoltage protection circuit that can detect overvoltage conditions and prevent damage to the device. However, it's still essential to use external protection circuits, such as voltage limiters or clamping diodes, to protect the device from overvoltage conditions. For undervoltage conditions, the device has a power-on reset circuit that can detect brownout conditions and reset the device. It's also recommended to use a voltage supervisor or a power management IC to monitor the supply voltage and reset the device if it falls below a certain threshold.
-
The ADS8865IDRCR requires a stable power supply to operate accurately. Texas Instruments recommends using a decoupling capacitor of at least 10 uF in parallel with a 100 nF capacitor to filter out noise and ripple on the power supply lines. Additionally, it's recommended to use a low-dropout regulator (LDO) or a switching regulator with a low noise output to power the device.