-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit High-Speed 6-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8586SIPM by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8586SIPM | Texas Instruments | 16-Bit High-Speed 6-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125 | |
ADS8586SIPMR | Texas Instruments | 16-Bit High-Speed 6-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47110-ND
|
DigiKey | IC ADC 16BIT SAR 64LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
115 In Stock |
|
$16.1516 / $24.1800 | Buy Now |
DISTI #
595-ADS8586SIPM
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit High-Speed 6- Channel Simultaneous A 595-ADS8586SIPMR RoHS: Compliant | 364 |
|
$15.9300 / $24.1800 | Buy Now |
|
LCSC | 16Bit 4.75V5.25V 250kHz LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS | 1 |
|
$17.4635 / $18.0377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8586SIPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8586SIPM
Texas Instruments
16-Bit High-Speed 6-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-12-23 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 255 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 6 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 19.8 mA | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Texas Instruments provides a recommended layout and routing guide in the ADS8586SIPM evaluation module (EVM) user's guide. It's essential to follow this guide to ensure proper operation and minimize noise and interference.
The ADS8586SIPM AFE can be optimized by selecting the appropriate gain, filter settings, and input range for the specific application. TI provides an AFE optimization tool that can help with this process.
The maximum sampling rate of the ADS8586SIPM is 250 kSPS, but this can be limited by the system's clock frequency, analog input bandwidth, and digital interface speed.
The ADS8586SIPM has a built-in synchronization feature that allows multiple devices to be synchronized using an external clock or trigger signal. TI provides application notes and code examples to help with implementation.
The power consumption of the ADS8586SIPM varies depending on the operating mode and sampling rate. TI provides power consumption estimates in the datasheet, and optimization techniques such as dynamic power scaling and power-down modes can be used to reduce power consumption.