-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8519IBDBR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS8519IBDBR-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8220 | Buy Now |
DISTI #
595-ADS8519IBDBR
|
Mouser Electronics | Analog to Digital Converters - ADC 16B 250kHz CMOS ADC A 595-ADS8519IBDB RoHS: Compliant | 0 |
|
$11.8100 | Order Now |
|
Vyrian | Converters | 9707 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8519IBDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8519IBDBR
Texas Instruments
16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADS8519IBDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8519IBDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8519IBDB | Texas Instruments | $10.9001 | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85 | ADS8519IBDBR vs ADS8519IBDB |
ADS8519IBDBRG4 | Texas Instruments | Check for Price | 16-Bit 250kHz CMOS Analog-to-Digital Converter w/Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85 | ADS8519IBDBR vs ADS8519IBDBRG4 |
ADS8519IBDBG4 | Texas Instruments | Check for Price | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 4.096V Internal Reference 28-SSOP -40 to 85 | ADS8519IBDBR vs ADS8519IBDBG4 |
Texas Instruments provides a layout guide and PCB design checklist in the ADS8519IBDBR datasheet and application notes. It's essential to follow these guidelines to minimize noise, ensure signal integrity, and achieve optimal performance. Key considerations include keeping analog and digital signals separate, using a solid ground plane, and minimizing trace lengths and impedance mismatches.
The ADS8519IBDBR has an internal calibration circuit that can be used to calibrate the device. The calibration process involves writing specific values to the device's registers to adjust the gain and offset. Texas Instruments provides a calibration procedure in the datasheet and application notes, which involves applying a known input voltage and measuring the output code to determine the gain and offset errors.
The maximum sampling rate of the ADS8519IBDBR depends on the clock frequency and the conversion mode. In the fastest conversion mode, the device can achieve a sampling rate of up to 250 kSPS with a 10 MHz clock frequency. However, the actual sampling rate may be limited by the system's noise floor, signal bandwidth, and other factors.
The ADS8519IBDBR has built-in error detection and reporting mechanisms, such as overflow and underflow flags, that can be used to detect and handle errors. Engineers can use these flags to implement error handling routines in their firmware or software. Additionally, Texas Instruments provides guidance on error handling and exception handling in the datasheet and application notes.
The ADS8519IBDBR is specified to operate over a temperature range of -40°C to 125°C. However, the device's performance and accuracy may degrade at higher temperatures. Engineers should consult the datasheet and application notes for guidance on using the device in high-temperature applications and ensure that the device is properly derated and characterized for the specific operating conditions.