-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7955SDBT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7955SDBT-ND
|
DigiKey | IC ADC 10BIT SAR 30TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3569 In Stock |
|
$3.6000 | Buy Now |
DISTI #
296-23507-5-ND
|
DigiKey | IC ADC 10BIT SAR 30TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
410 In Stock |
|
$3.5605 / $6.2900 | Buy Now |
DISTI #
595-ADS7955SDBT
|
Mouser Electronics | Analog to Digital Converters - ADC 10B 1MSPS 4Ch Sgl En ded Micro Pwr A 595-ADS7955SDBTR RoHS: Compliant | 600 |
|
$3.4700 / $6.2900 | Buy Now |
DISTI #
85966951
|
Verical | 8-Channel Single ADC SAR 1Msps 10-bit Serial 30-Pin TSSOP Tube RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 1001 | Americas - 2960 |
|
$3.4625 / $4.3250 | Buy Now |
DISTI #
85963605
|
Verical | 8-Channel Single ADC SAR 1Msps 10-bit Serial 30-Pin TSSOP Tube RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 589 |
|
$3.4625 / $4.3250 | Buy Now |
|
Rochester Electronics | ADS7955 10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 3569 |
|
$2.7700 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7955SDBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7955SDBT
Texas Instruments
10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP30,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS7955SDBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7955SDBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS7955SDBTRG4 | Texas Instruments | Check for Price | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO30, GREEN, TSSOP-30 | ADS7955SDBT vs ADS7955SDBTRG4 |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital traces separate. Additionally, use a low-ESR capacitor for the AVDD pin and a 0.1uF capacitor for the REF pin. Route the analog input traces away from the digital traces and keep them as short as possible.
To optimize the ADS7955SDBT for low-power operation, use the lowest possible clock frequency, disable the internal reference voltage, and use the power-down mode when not converting. Additionally, consider using a lower AVDD voltage and reducing the sampling rate.
The ADS7955SDBT has an internal calibration circuit that can be used to calibrate the device. Apply a known input voltage to the analog input pins, and then use the CAL pin to initiate the calibration process. The device will then adjust its internal offset and gain to match the input voltage.
The ADS7955SDBT outputs 16-bit data in a binary two's complement format. The data is output on the D[15:0] pins, with D[15] being the MSB and D[0] being the LSB. The data is valid on the rising edge of the SCLK pin.
The maximum sampling rate of the ADS7955SDBT is 250 kSPS. The power consumption of the device increases with the sampling rate, so reducing the sampling rate can help reduce power consumption. However, the device's power consumption is typically dominated by the analog circuitry, so the impact of sampling rate on power consumption is relatively small.