Part Details for ADS7817U/2K5G4 by Texas Instruments
Results Overview of ADS7817U/2K5G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7817U/2K5G4 Information
ADS7817U/2K5G4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7817U/2K5G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1045 |
|
RFQ |
Part Details for ADS7817U/2K5G4
ADS7817U/2K5G4 CAD Models
ADS7817U/2K5G4 Part Data Attributes
|
ADS7817U/2K5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7817U/2K5G4
Texas Instruments
12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 3.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
Alternate Parts for ADS7817U/2K5G4
This table gives cross-reference parts and alternative options found for ADS7817U/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7817U/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS7817UC/2K5 | Texas Instruments | $2.5678 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | ADS7817U/2K5G4 vs ADS7817UC/2K5 |
ADS7817UC | Texas Instruments | $3.0570 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | ADS7817U/2K5G4 vs ADS7817UC |
ADS7817UCG4 | Texas Instruments | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8 | ADS7817U/2K5G4 vs ADS7817UCG4 |
ADS7817UC/2K5 | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, SOIC-8 | ADS7817U/2K5G4 vs ADS7817UC/2K5 |
ADS7817U | Texas Instruments | Check for Price | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | ADS7817U/2K5G4 vs ADS7817U |
ADS7817U | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, MSOP-8 | ADS7817U/2K5G4 vs ADS7817U |
ADS7817UC/2K5G4 | Texas Instruments | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8 | ADS7817U/2K5G4 vs ADS7817UC/2K5G4 |
ADS7817UB | Texas Instruments | Check for Price | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | ADS7817U/2K5G4 vs ADS7817UB |
ADS7817U/2K5 | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, MSOP-8 | ADS7817U/2K5G4 vs ADS7817U/2K5 |
ADS7817U/2K5 | Texas Instruments | Check for Price | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | ADS7817U/2K5G4 vs ADS7817U/2K5 |