-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7805U by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS7805U-ND
|
DigiKey | IC ADC 16BIT SAR 28SOIC Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$65.8090 | Buy Now |
DISTI #
595-ADS7805U
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 10us Sampling CMOS R 595-ADS8505IDW RoHS: Compliant | 265 |
|
$65.5900 / $77.4000 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 16-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PDSO28 | 100 |
|
$50.6199 / $65.3160 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 16-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PDSO28 | 46 |
|
$75.0240 / $93.7800 | Buy Now |
|
Win Source Electronics | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC Tube / IC 16-BIT SSMPLING A/D 28-SOIC | 494 |
|
$79.2459 / $97.5333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7805U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7805U
Texas Instruments
16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | 4.75 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADS7805U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7805U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD976CRZ | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | ADS7805U vs AD976CRZ |
ADS7805UE4 | Texas Instruments | Check for Price | 16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -25 to 85 | ADS7805U vs ADS7805UE4 |
ADS7805UG4 | Texas Instruments | Check for Price | 16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC | ADS7805U vs ADS7805UG4 |
ADS7805U | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, | ADS7805U vs ADS7805U |
The maximum input voltage that can be applied to the ADS7805U is 5.5V, which is the absolute maximum rating. However, the recommended operating input voltage range is 4.5V to 5.5V.
To ensure accurate conversions with the ADS7805U, it is essential to follow proper PCB layout and design guidelines, use a low-noise power supply, and minimize digital noise coupling into the analog signal paths.
The REFOUT pin on the ADS7805U provides a buffered reference voltage output that can be used as a reference for other circuits or as a voltage source for external circuitry.
Yes, the ADS7805U can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between multiple input channels.
The ADS7805U outputs 16-bit digital data in a serial format. The data can be handled using a microcontroller or a digital signal processor, and can be processed and stored for further analysis or transmission.