-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS61B23IRHBT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS61B23IRHBT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4250 In Stock |
|
$35.9500 | Buy Now |
DISTI #
296-23095-1-ND
|
DigiKey | IC ADC 12BIT PIPELINED 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.2182 / $51.3900 | Buy Now |
DISTI #
595-ADS61B23IRHBT
|
Mouser Electronics | Analog to Digital Converters - ADC 12b 80MSPS ADC w/ bu ffered diff inputs A 595-ADS61B23IRHBR RoHS: Compliant | 0 |
|
$36.2100 | Order Now |
DISTI #
86275775
|
Verical | 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel/Serial/LVDS 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 4000 |
|
$34.5750 / $43.2125 | Buy Now |
DISTI #
86275067
|
Verical | 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel/Serial/LVDS 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 250 |
|
$34.5750 / $43.2125 | Buy Now |
|
Rochester Electronics | ADS61B23 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 4250 |
|
$27.6600 / $34.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS61B23IRHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS61B23IRHBT
Texas Instruments
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS61B23IRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS61B23IRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS61B23IRHBRG4 | Texas Instruments | Check for Price | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | ADS61B23IRHBT vs ADS61B23IRHBRG4 |
Texas Instruments provides a recommended layout and routing guide in their application note SLAA554, which includes guidelines for PCB layout, component placement, and routing to minimize noise and ensure optimal performance.
The ADS61B23IRHBT datasheet provides guidelines for analog input circuitry, but additional considerations include using a low-impedance source, adding input filtering to reduce noise, and ensuring proper signal conditioning to match the ADC's input range.
The clock input should be driven with a low-jitter, high-frequency clock signal (typically 10-40 MHz). A clock buffer or a dedicated clock source is recommended to ensure a clean clock signal. Additionally, the clock signal should be routed close to the ADC to minimize noise.
The ADS61B23IRHBT outputs 16-bit or 12-bit digital data, depending on the mode. The digital output data should be captured and processed by a microcontroller or FPGA. The datasheet provides information on the output data format and timing, and additional resources such as application notes and code examples can be found on the Texas Instruments website.
The ADS61B23IRHBT has a typical power consumption of 35 mW at 3.3 V and 20 MSPS. Power consumption can be optimized by reducing the clock frequency, using the power-down mode, and optimizing the analog input circuitry to reduce power consumption in the signal chain.