-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, 14-Bit, 1-GSPS, 2x-Oversampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS54J64IRMP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS54J64IRMP-ND
|
DigiKey | IC ADC 14BIT PIPELINED 72VQFN Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$783.6260 / $887.2600 | Buy Now |
DISTI #
595-ADS54J64IRMP
|
Mouser Electronics | Analog to Digital Converters - ADC Quad-Channel 14-Bit 1-GSPS 2x-Oversam A 595-ADS54J64IRMPT RoHS: Compliant | 0 |
|
$887.2600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS54J64IRMP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS54J64IRMP
Texas Instruments
Quad-Channel, 14-Bit, 1-GSPS, 2x-Oversampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-11 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 1.1 | |
Analog Input Voltage-Max | 1.1 V | |
Analog Input Voltage-Min | -1.1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1000 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1.95 mA | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS54J64IRMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS54J64IRMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS54J64IRMPT | Texas Instruments | Check for Price | Quad-Channel, 14-Bit, 1-GSPS, 2x-Oversampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85 | ADS54J64IRMP vs ADS54J64IRMPT |
A good PCB layout for the ADS54J64IRMP involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. TI provides a recommended PCB layout in the datasheet and application notes.
To optimize the performance of the ADS54J64IRMP in a noisy environment, use shielding, filtering, and grounding techniques to minimize electromagnetic interference (EMI). Additionally, use a low-pass filter at the input to remove high-frequency noise.
The maximum clock frequency for the ADS54J64IRMP is 250 MSPS. However, the actual clock frequency used may be limited by the specific application and system requirements.
To ensure the integrity of the data output from the ADS54J64IRMP, use error detection and correction mechanisms such as CRC or checksums. Additionally, use a reliable clock source and ensure that the ADC is properly calibrated.
The power consumption of the ADS54J64IRMP is typically around 1.3W. To reduce power consumption, use the power-down mode when the ADC is not in use, and optimize the clock frequency and voltage supply to minimize power consumption.