Part Details for ADS5413-11IPHP by Texas Instruments
Results Overview of ADS5413-11IPHP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5413-11IPHP Information
ADS5413-11IPHP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS5413-11IPHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85961947
|
Verical | Single ADC Pipelined 65Msps 11-bit Parallel 48-Pin HTQFP EP Tray Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 1500 |
|
$26.1750 / $32.7250 | Buy Now |
DISTI #
85964398
|
Verical | Single ADC Pipelined 65Msps 11-bit Parallel 48-Pin HTQFP EP Tray Min Qty: 25 Package Multiple: 1 Date Code: 0601 | Americas - 250 |
|
$26.1750 / $32.7250 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 11-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1750 |
|
$20.9400 / $26.1800 | Buy Now |
Part Details for ADS5413-11IPHP
ADS5413-11IPHP CAD Models
ADS5413-11IPHP Part Data Attributes
|
ADS5413-11IPHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5413-11IPHP
Texas Instruments
11 Bit, 65 MSPS ADC Single Ch., High IF, High Bandwidth 48-HTQFP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, HTQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Analog In Channels | 1 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for ADS5413-11IPHP
This table gives cross-reference parts and alternative options found for ADS5413-11IPHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5413-11IPHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS5413-11IPHPG4 | Texas Instruments | Check for Price | 11 Bit, 65 MSPS ADC Single Ch., High IF, High Bandwidth 48-HTQFP -40 to 85 | ADS5413-11IPHP vs ADS5413-11IPHPG4 |