-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Bit, 5MSPS Single Channel Delta-Sigma ADC Single with FIFO 64-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1606IPAPT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1606IPAPT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
752 In Stock |
|
$36.9600 | Buy Now |
DISTI #
296-15759-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.2082 / $52.7200 | Buy Now |
DISTI #
595-ADS1606IPAPT
|
Mouser Electronics | Analog to Digital Converters - ADC 16Bit Delta-Sigma 5M SPS 1Ch Sng w/FIFO RoHS: Compliant | 0 |
|
$37.2000 | Order Now |
|
Vyrian | Converters | 1754 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1606IPAPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1606IPAPT
Texas Instruments
16 Bit, 5MSPS Single Channel Delta-Sigma ADC Single with FIFO 64-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.7 V | |
Analog Input Voltage-Min | -4.401 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0011% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 5 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS1606IPAPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1606IPAPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1606IPAPRG4 | Texas Instruments | Check for Price | 1-CH 16-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64 | ADS1606IPAPT vs ADS1606IPAPRG4 |
The recommended layout and routing for the ADS1606IPAPT involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. It's also recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
To optimize the performance of the ADS1606IPAPT in noisy environments, use a low-pass filter at the input, use a shielded cable for the analog input, and consider using a common-mode filter or a differential amplifier to reject common-mode noise.
The maximum sampling rate of the ADS1606IPAPT is 250 kSPS, but this can be affected by the system clock frequency, the analog input frequency, and the digital output data format.
The ADS1606IPAPT has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and adjusting the internal calibration registers to achieve optimal performance.
The power consumption of the ADS1606IPAPT depends on the operating mode, sampling rate, and supply voltage. In typical operating conditions, the power consumption is around 35 mW.