-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1292RIPBSR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30389-1-ND
|
DigiKey | IC AFE 2 CHAN 24BIT 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
704 In Stock |
|
$6.1830 / $10.8600 | Buy Now |
DISTI #
595-ADS1292RIPBSR
|
Mouser Electronics | Analog Front End - AFE 2-Channel 24B ADC A 595-ADS1292RIPBS RoHS: Compliant | 1088 |
|
$6.0300 / $10.8600 | Buy Now |
|
LCSC | 2.7V5.25V TQFP-32(5x5) Analog Front End (AFE) ROHS | 472 |
|
$4.1701 / $6.1962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1292RIPBSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1292RIPBSR
Texas Instruments
2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0002% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.008 MHz | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
The ADS1292RIPBSR is a high-impedance device, so it's essential to keep the analog signal traces short and away from digital signal traces. Place the device close to the electrodes, and use a ground plane to minimize noise. Refer to the TI application note 'PCB Layout Guidelines for ADS1292RIPBSR' for more information.
The ADS1292RIPBSR has a programmable gain amplifier (PGA) that can be set to one of four gain settings. To optimize the gain, start with the lowest gain setting and gradually increase it until the desired signal-to-noise ratio is achieved. Consider the amplitude of the input signal, the desired resolution, and the noise floor when selecting the gain.
The ADS1292RIPBSR has a built-in digital filter that can be enabled to remove high-frequency noise. Additionally, consider using external filters, such as a notch filter to remove power line noise or a low-pass filter to remove high-frequency artifacts. Implementing a software-based filter, such as a moving average or a median filter, can also be effective.
To ensure EMC, follow proper PCB design and layout practices, such as using a ground plane, minimizing trace lengths, and using shielding. Also, consider using electromagnetic interference (EMI) filters or common-mode chokes to reduce electromagnetic radiation. Ensure that the device is properly grounded and that the power supply is decoupled.
The recommended power-up sequence is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and finally the clock signal. This ensures that the device powers up correctly and minimizes the risk of latch-up or other power-related issues.