-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-High-Resolution, 4kSPS, 2-Ch Delta-Sigma ADC With PGA for Seismic and Energy Exploration 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1282IPWG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 568 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1282IPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1282IPWG4
Texas Instruments
Ultra-High-Resolution, 4kSPS, 2-Ch Delta-Sigma ADC With PGA for Seismic and Energy Exploration 28-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0004% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1282IPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1282IPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1282HPW | Texas Instruments | $174.2083 | High-temperature ultra-high-resolution delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -55 to 175 | ADS1282IPWG4 vs ADS1282HPW |
ADS1282IPWR | Texas Instruments | $38.6209 | Ultra-high-resolution 4-kSPS 2-channel delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -40 to 85 | ADS1282IPWG4 vs ADS1282IPWR |
ADS1282IPW | Texas Instruments | $45.8864 | Ultra-high-resolution 4-kSPS 2-channel delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -40 to 85 | ADS1282IPWG4 vs ADS1282IPW |
ADS1282SJDJ | Texas Instruments | Check for Price | High-temperature ultra-high-resolution delta-sigma ADC with PGA for seismic and energy exploration 28-CDIP SB 0 to 0 | ADS1282IPWG4 vs ADS1282SJDJ |
ADS1282SJT | Texas Instruments | Check for Price | 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | ADS1282IPWG4 vs ADS1282SJT |
ADS1282SKGDA | Texas Instruments | Check for Price | High-temperature ultra-high-resolution delta-sigma ADC with PGA for seismic and energy exploration 0-XCEPT -55 to 210 | ADS1282IPWG4 vs ADS1282SKGDA |
ADS1282HIPW | Texas Instruments | Check for Price | Ultra-high-resolution 4-kSPS 2-channel delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -40 to 85 | ADS1282IPWG4 vs ADS1282HIPW |
Texas Instruments provides a recommended layout and placement guide in the ADS1282 datasheet, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The ADS1282IPWG4 has a flexible AFE that can be optimized for specific applications by adjusting the gain, filter settings, and input impedance. Texas Instruments provides application notes and design tools to help engineers optimize the AFE for their specific use case.
The ADS1282IPWG4 can achieve a maximum sampling rate of 250 kSPS, but this may vary depending on the specific configuration and application. Engineers should consult the datasheet and application notes for more information on achieving the highest possible sampling rate.
Texas Instruments provides guidelines for noise reduction and interference mitigation in the ADS1282 datasheet and application notes. Engineers can also use techniques such as shielding, grounding, and filtering to minimize noise and interference in their design.
The ADS1282IPWG4 has a typical power consumption of 12.5 mW at 250 kSPS. Engineers can optimize power consumption by adjusting the sampling rate, using the device's low-power modes, and implementing power-saving techniques such as duty-cycling and shutdown modes.