-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1278IPAPR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43628-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 64HTQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1216 In Stock |
|
$32.2949 / $47.7800 | Buy Now |
DISTI #
595-ADS1278IPAPR
|
Mouser Electronics | Analog to Digital Converters - ADC Quad 128kHz Simul 24 B Delta Sigma ADC A 595-ADS1278IPAPT RoHS: Compliant | 892 |
|
$32.2900 / $44.6700 | Buy Now |
DISTI #
V72:2272_07222540
|
Arrow Electronics | 8-Channel Octal ADC Delta-Sigma 144ksps 24-bit Serial 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 658 |
|
$31.2200 / $35.0800 | Buy Now |
DISTI #
31653357
|
Verical | 8-Channel Octal ADC Delta-Sigma 144ksps 24-bit Serial 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 658 |
|
$35.0800 | Buy Now |
|
Rochester Electronics | ADS1278 24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$25.5700 / $31.9600 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 24Bit 5V5.25V SPI HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS | 135 |
|
$21.7722 / $23.2861 | Buy Now |
|
Vyrian | Converters | 13020 |
|
RFQ | |
|
Win Source Electronics | 8-Channel Octal ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R / IC ADC 24BIT 10K-144K 64TQFP | 7300 |
|
$18.3333 / $23.6805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1278IPAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1278IPAPR
Texas Instruments
24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0012% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.144 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 145 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS1278IPAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1278IPAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1278HPAP | Texas Instruments | $117.7082 | High-Temperature Quad/Octal, Simultaneous-Sampling, 24-Bit Analog-to-Digital Converter 64-HTQFP -55 to 175 | ADS1278IPAPR vs ADS1278HPAP |
ADS1278WHFQ-MLS | Texas Instruments | $14,082.9840 | Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP -55 to 115 | ADS1278IPAPR vs ADS1278WHFQ-MLS |
ADS1278IPAPT | Texas Instruments | $27.0369 | 24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105 | ADS1278IPAPR vs ADS1278IPAPT |
ADS1278SHFQ | Texas Instruments | $349.1386 | High-Temperature Quad/Octal, Simultaneous-Sampling, 24-Bit Analog-to-Digital Converter 84-CFP -55 to 210 | ADS1278IPAPR vs ADS1278SHFQ |
ADS1278MPAPTEP | Texas Instruments | $41.2505 | Enhanced Product Octal, 144kHz, Simultaneous Sampling 24-Bit Delta Sigma ADC 64-HTQFP -55 to 125 | ADS1278IPAPR vs ADS1278MPAPTEP |
ADS1278SHKP | Texas Instruments | $439.9143 | High-Temperature Quad/Octal, Simultaneous-Sampling, 24-Bit Analog-to-Digital Converter 84-CFP -55 to 210 | ADS1278IPAPR vs ADS1278SHKP |
ADS1278IPAPTG4 | Texas Instruments | Check for Price | 24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105 | ADS1278IPAPR vs ADS1278IPAPTG4 |
V62/12600-01EX | Texas Instruments | Check for Price | Enhanced Product Octal, 144kHz, Simultaneous Sampling 24-Bit Delta Sigma ADC 64-HTQFP -55 to 125 | ADS1278IPAPR vs V62/12600-01EX |
ADS1278IPAPRG4 | Texas Instruments | Check for Price | 8-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64 | ADS1278IPAPR vs ADS1278IPAPRG4 |
ADS1278HFQ/EM | Texas Instruments | Check for Price | Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP 25 to 25 | ADS1278IPAPR vs ADS1278HFQ/EM |
The ADS1278IPAPR requires careful layout and placement to minimize noise and ensure optimal performance. TI recommends placing the device close to the analog signal sources, using a solid ground plane, and keeping analog and digital traces separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
To optimize the ADS1278IPAPR's performance, consider the following: choose the correct gain setting, adjust the sampling rate, and select the appropriate filter settings. Additionally, ensure proper signal conditioning, use a stable reference voltage, and minimize noise and interference in the system.
The ADS1278IPAPR's digital output data should be handled carefully to avoid data corruption. Use a FIFO or a dedicated interface to handle the high-speed data output, and ensure the receiving device can handle the data rate. Additionally, consider using a CRC or checksum to ensure data integrity.
To ensure the ADS1278IPAPR's accuracy and linearity, calibrate the device regularly, use a high-quality reference voltage, and maintain a stable temperature. Additionally, consider using a calibration routine to compensate for any offset or gain errors.
The ADS1278IPAPR requires a clean and stable power supply to operate accurately. Use a low-noise power supply, decouple the power pins with high-quality capacitors, and ensure the power supply can handle the device's current requirements.