-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 14.4kSPS, 1-ch delta-sigma ADC with low-drift voltage reference for factory automation 20-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1259BIPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27183-5-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4613 In Stock |
|
$10.4630 / $16.3800 | Buy Now |
DISTI #
595-ADS1259BIPW
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Noise 14kSPS 24B ADC A 595-ADS1259BIPWR RoHS: Compliant | 402 |
|
$10.4600 / $16.3800 | Buy Now |
|
Quest Components | 43 |
|
$20.9700 / $23.3000 | Buy Now | |
DISTI #
SMC-ADS1259BIPW
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 453 |
|
RFQ | |
|
Win Source Electronics | IC ADC 24BIT 14KSPS LN 20TSSOP | 2000 |
|
$10.2194 / $15.3280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1259BIPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1259BIPW
Texas Instruments
24-bit, 14.4kSPS, 1-ch delta-sigma ADC with low-drift voltage reference for factory automation 20-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0003% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0144 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3.8 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep analog and digital signals separate. Use short, direct traces for analog signals, and avoid crossing digital signals over analog signals. Also, use a common mode filter capacitor (e.g., 10nF) between the analog input pins and the analog ground pin.
For differential measurements, connect the positive input to the INP pin and the negative input to the INM pin. For pseudo-differential measurements, connect the positive input to the INP pin and the negative input to the analog ground pin (AGND). Ensure that the input signals are within the specified common-mode voltage range.
The recommended clock frequency is between 2.5 MHz and 4.5 MHz. The clock signal should be a clean, low-jitter signal with a 50% duty cycle. Ensure that the clock signal is synchronized with the conversion process to avoid errors.
Perform a system calibration by applying a known input voltage and measuring the output code. Use the measured offset and gain values to correct the output data. You can also use the built-in calibration registers to store the calibration coefficients.
Use a low-ESR capacitor (e.g., 10uF) between the AVDD pin and the analog ground pin (AGND). Add a 100nF capacitor between the DVDD pin and the digital ground pin (DGND). Use a ferrite bead or a pi-filter to filter the power supply lines.