-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 4-kSPS, 6-ch delta-sigma ADC with PGA and voltage reference for precision sensor measurement 32-VQFN -50 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS124S06IRHBT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS124S06IRHBT | Texas Instruments | 24-Bit, 4kSPS, 6-Ch Delta-Sigma ADC With PGA and Voltage Reference for Precision Sensor Measurement 32-VQFN -50 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADS124S06IRHBTCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
582 In Stock |
|
$7.0148 / $11.5500 | Buy Now |
DISTI #
595-ADS124S06IRHBT
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit 4-kSPS 6-ch delta-sigma ADC wit A 595-ADS124S06IRHBR RoHS: Compliant | 4403 |
|
$6.9400 / $11.5500 | Buy Now |
|
LCSC | 24Bit 2.7V5.25V 4kHz SPI VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS | 236 |
|
$6.3588 / $9.0638 | Buy Now |
|
Vyrian | Converters | 9664 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS124S06IRHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS124S06IRHBT
Texas Instruments
24-bit, 4-kSPS, 6-ch delta-sigma ADC with PGA and voltage reference for precision sensor measurement 32-VQFN -50 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-10-29 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.2 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.004 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep analog and digital signals separate. Use short, direct traces for analog signals, and avoid crossing digital signals over analog signals. Also, decouple the power supply with a 10uF capacitor and a 100nF capacitor in parallel.
Use the ADS124S06IRHBT's built-in calibration features, such as the internal calibration voltage and current sources. Also, consider using an external calibration circuit or a calibration algorithm in your firmware to optimize gain and offset for your specific application.
Use a high-speed digital buffer or a low-voltage differential signaling (LVDS) transmitter to drive the digital outputs. Ensure reliable data transmission by using a differential signaling scheme, such as LVDS or RS-422, and implement error detection and correction mechanisms in your firmware.
Use a metal shield or a shielded enclosure to contain EMI. Implement good PCB layout practices, such as separating analog and digital circuits, and using ground planes and guard rings to reduce noise. Also, consider using EMI filters or common-mode chokes to reduce emissions.
Ensure good airflow around the device, and consider using a heat sink or a thermal interface material to improve heat dissipation. Also, implement power management techniques, such as reducing the sampling rate or using a lower power mode, to minimize power consumption and heat generation.