-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I<sup>2</sup>C 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1114IDGST by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3004294
|
Farnell | IC, ADC 16BIT 860SPS LP 10MSOP RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 511 |
|
$4.3473 / $6.6738 | Buy Now |
DISTI #
3004294RL
|
Farnell | IC, ADC 16BIT 860SPS LP 10MSOP RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Reel | 511 |
|
$4.3473 / $6.0356 | Buy Now |
DISTI #
296-24932-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
622 In Stock |
|
$3.5613 / $6.2900 | Buy Now |
DISTI #
595-ADS1114IDGST
|
Mouser Electronics | Analog to Digital Converters - ADC 16B ADC w/ Int MUX P GA Comp Osc & Ref A 595-ADS1114IDGSR RoHS: Compliant | 1445 |
|
$3.6700 / $6.2900 | Buy Now |
DISTI #
V72:2272_07222126
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2250 Container: Cut Strips | Americas - 43 |
|
$3.3850 / $4.6390 | Buy Now |
DISTI #
66959578
|
Verical | 1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 43 |
|
$3.3850 / $4.6390 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
ADS1114IDGST
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 170 |
|
$3.4500 / $4.2600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$10.0000 / $15.3800 | Buy Now |
|
LCSC | 2V5.5V 16-Bit 860Hz I2C VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS | 6 |
|
$3.7341 / $5.9849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1114IDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1114IDGST
Texas Instruments
16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I<sup>2</sup>C 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -4.096 V | |
Conversion Time-Max | 1.162 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00086 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS1114IDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1114IDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1114IDGSR | Texas Instruments | $2.4455 | 16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I2C 10-VSSOP -40 to 125 | ADS1114IDGST vs ADS1114IDGSR |
ADS1115IRUGR | Texas Instruments | $2.4455 | 16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-X2QFN -40 to 125 | ADS1114IDGST vs ADS1115IRUGR |
ADS1115IDGSR | Texas Instruments | $2.4455 | 16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-VSSOP -40 to 125 | ADS1114IDGST vs ADS1115IDGSR |
ADS1115IDGST | Texas Instruments | $5.2158 | 16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-VSSOP -40 to 125 | ADS1114IDGST vs ADS1115IDGST |
The maximum sampling rate of the ADS1114 is 860 samples per second (SPS) for a single channel, and 240 SPS for multiple channels.
The gain settings on the ADS1114 can be configured using the PGA (Programmable Gain Amplifier) bits in the Config Register. The PGA bits allow you to set the gain to 2/3, 1, 2, 4, 8, or 16.
The DRDY (Data Ready) pin is an output pin that goes low when a conversion is complete and the data is ready to be read. It can be used to interrupt the microcontroller to read the data.
To handle noise and interference on the ADS1114, use a low-pass filter on the analog input, use a ground plane on the PCB, and keep the analog input traces away from digital traces. Additionally, use the built-in 50/60 Hz rejection filter on the ADS1114.
The power consumption of the ADS1114 is typically 360 μA at 3.3V supply voltage, and 240 μA at 2.7V supply voltage.