-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1000A0IDBVR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38847-1-ND
|
DigiKey | IC ADC 12BIT SIGMA-DELTA SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4002 In Stock |
|
$1.1844 / $2.3500 | Buy Now |
DISTI #
595-ADS1000A0IDBVR
|
Mouser Electronics | Analog to Digital Converters - ADC Low Power 12-Bit A 595-ADS1000A0IDBVT RoHS: Compliant | 3141 |
|
$1.1600 / $2.3500 | Buy Now |
|
Quest Components | ADC, PROPRIETARY METHOD, 12-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, PDSO6 | 1193 |
|
$0.9240 / $2.2000 | Buy Now |
DISTI #
ADS1000A0IDBVR
|
TME | IC: A/D converter, Ch: 1, 12bit, 128sps, SOT23-6, ±1LSB, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$1.5700 / $2.3500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1200 |
|
RFQ | |
|
LCSC | 12Bit 2.7V5.5V 128Hz I2C SOT-23-6 Analog to Digital Converters (ADC) ROHS | 249 |
|
$1.2977 / $2.2923 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT I2C INTRFC SOT23-6 | 6360 |
|
$1.2705 / $1.6410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1000A0IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1000A0IDBVR
Texas Instruments
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000128 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADS1000A0IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1000A0IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1000A0IDBVT | Texas Instruments | $1.1991 | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125 | ADS1000A0IDBVR vs ADS1000A0IDBVT |
ADS1000A0QDBVRQ1 | Texas Instruments | $1.2306 | Automotive, 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125 | ADS1000A0IDBVR vs ADS1000A0QDBVRQ1 |
ADS1000A0IDBVTG4 | Texas Instruments | Check for Price | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125 | ADS1000A0IDBVR vs ADS1000A0IDBVTG4 |
ADS1000A0IDBVRG4 | Texas Instruments | Check for Price | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125 | ADS1000A0IDBVR vs ADS1000A0IDBVRG4 |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The datasheet provides a recommended layout and routing guide, but it's essential to follow good PCB design practices to minimize noise and ensure optimal performance.
To optimize the ADS1000A0IDBVR for low-power consumption, use the lowest possible clock frequency, disable the internal reference voltage, and use the power-down mode when not in use. Additionally, consider using a lower supply voltage and optimizing the analog input range to reduce power consumption.
To filter out noise and interference, use a combination of analog and digital filtering techniques. Implement a low-pass filter on the analog input, and use digital filtering techniques such as oversampling and averaging to reduce noise. Additionally, consider using a shielded enclosure and proper grounding to minimize electromagnetic interference.
To ensure accurate temperature measurement, calibrate the device using a thermocouple or other temperature reference. Use a high-accuracy voltage reference, and ensure that the analog input range is optimized for the temperature range of interest. Additionally, consider using a temperature sensor with a high accuracy and stability, such as a platinum RTD.
The maximum sampling rate of the ADS1000A0IDBVR is 15,000 samples per second (SPS) for a single channel, and 7,500 SPS for multiple channels. However, the actual sampling rate may be limited by the system's clock frequency, analog input bandwidth, and digital filtering requirements.