Part Details for ADS-943GC by DATEL Inc
Results Overview of ADS-943GC by DATEL Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS-943GC Information
ADS-943GC by DATEL Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS-943GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 62 |
|
$1,046.1000 / $1,220.4500 | Buy Now |
Part Details for ADS-943GC
ADS-943GC CAD Models
ADS-943GC Part Data Attributes
|
ADS-943GC
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADS-943GC
DATEL Inc
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDSO24, METAL SEALED, CERAMIC, SMT-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | SOIC | |
Package Description | SOP, GWDIP24,1.0 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.14 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDSO-G24 | |
JESD-609 Code | e0 | |
Length | 33.02 mm | |
Linearity Error-Max (EL) | 0.006104% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 20.32 mm |
Alternate Parts for ADS-943GC
This table gives cross-reference parts and alternative options found for ADS-943GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS-943GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS-943G/883 | Murata Power Solutions | Check for Price | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDSO24, METAL SEALED, CERAMIC, SMT-24 | ADS-943GC vs ADS-943G/883 |