Part Details for ADS-942MC by Murata Power Solutions
Results Overview of ADS-942MC by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS-942MC Information
ADS-942MC by Murata Power Solutions is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 | |
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 |
Part Details for ADS-942MC
ADS-942MC CAD Models
ADS-942MC Part Data Attributes
|
ADS-942MC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ADS-942MC
Murata Power Solutions
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP32, METAL SEALED, CERAMIC, TDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.9 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.5 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY, COMP BINARY, 2'S COMPLEMENT BINARY, COMP 2'S COMPLEMENT, COMP OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.969 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for ADS-942MC
This table gives cross-reference parts and alternative options found for ADS-942MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS-942MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS-942ME-C | DATEL Inc | Check for Price | ADC, Flash Method | ADS-942MC vs ADS-942ME-C |
ADS-942MC | C&D Technologies Inc | Check for Price | ADC, Flash Method, 14-Bit, 1 Func, Parallel, Word Access, CDIP32, METAL SEALED, CERAMIC, TDIP-32 | ADS-942MC vs ADS-942MC |
ADS-942MC | DATEL Inc | Check for Price | ADC, Flash Method, 14-Bit, 1 Func, Parallel, Word Access, Hybrid, CDIP32, METAL SEALED, CERAMIC, TDIP-32 | ADS-942MC vs ADS-942MC |
ADS-942ME | C&D Technologies Inc | Check for Price | ADC, Flash Method, 14-Bit, 1 Func, Parallel, Word Access, CDIP32, METAL SEALED, CERAMIC, TDIP-32 | ADS-942MC vs ADS-942ME |