-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1 GHz Variable Gain Amplifiers and Baseband Programmable Filters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual Filter + Base Band RoHS: Compliant Status: Obsolete Min Qty: 1 | 13040 |
|
$15.5500 / $19.4400 | Buy Now |
|
LCSC | 0Hz1.1GHz General-purpose LFCSP-32(5x5) RF Misc ICs and Modules ROHS | 4 |
|
$26.3475 / $27.6862 | Buy Now |
|
Win Source Electronics | IC AMP VGA 300MHZ DUAL 32LFCSP | 1388 |
|
$156.6792 / $180.7829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF6518ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF6518ACPZ-R7
Analog Devices Inc
1.1 GHz Variable Gain Amplifiers and Baseband Programmable Filters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220WHHD, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm microstrip lines. Avoid vias and right-angle bends in the RF path.
The ADRF6518ACPZ-R7 requires a 5V supply voltage and a bias current of 20mA. Ensure the voltage regulator is stable and has low noise. Use a low-dropout regulator (LDO) with a high power supply rejection ratio (PSRR) to minimize noise.
The ADRF6518ACPZ-R7 has a 50-ohm input and output impedance. Use a conjugate match at the input and output ports to ensure maximum power transfer. Use a pi-network or a T-network topology for impedance matching.
Use a heat sink to keep the junction temperature below 125°C. Ensure good airflow around the device. Use a thermal interface material (TIM) with a high thermal conductivity to improve heat transfer.
Use a human-body model (HBM) ESD protection diode with a voltage rating of 5V or higher. Place the ESD diode as close as possible to the ADRF6518ACPZ-R7 pins. Use a series resistor to limit the current during an ESD event.