-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 dB LSB, 6-Bit, Silicon Digital Attenuator, 100 MHz to 40 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADRF5730BCCZN-R7 by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7511
|
Newark | Rf Attenuator, 100Mhz-40Ghz, Lga-Ep-24 Rohs Compliant: Yes |Analog Devices ADRF5730BCCZN-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 113 |
|
$108.2600 / $143.2500 | Buy Now |
DISTI #
505-ADRF5730BCCZN-R7CT-ND
|
DigiKey | 0.5DB LSB,DIGITAL ATTEN 100MHZ-3 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2108 In Stock |
|
$96.8204 / $133.0400 | Buy Now |
DISTI #
584-ADRF5730BCCZN-R7
|
Mouser Electronics | Attenuators 0.5dB LSB,Digital Atten 100MHz-30GHz RoHS: Compliant | 1628 |
|
$96.8200 / $137.3800 | Buy Now |
|
Analog Devices Inc | 0.5dB LSB,Digital Atten 100MHz Min Qty: 1 Package Multiple: 500 | 435 |
|
$77.0900 / $133.0400 | Buy Now |
DISTI #
ADRF5730BCCZNR7
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$100.8100 / $102.1200 | Buy Now |
|
Cytech Systems Limited | 0.5DB LSB,DIGITAL ATTEN 100MHZ-3 | 1000 |
|
RFQ | |
|
Vyrian | RF & Microwave | 395 |
|
RFQ | |
|
Win Source Electronics | 0.5DB LSB,DIGITAL ATTEN 100MHZ-3 | 1170 |
|
$144.4444 / $161.1111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5730BCCZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5730BCCZN-R7
Analog Devices Inc
0.5 dB LSB, 6-Bit, Silicon Digital Attenuator, 100 MHz to 40 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CC-24-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-11 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE, I/P POWER-MAX(PEAK)=1.26W | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.99 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize coupling. Use a common mode choke or a ferrite bead to filter the power supply.
The ADRF5730BCCZN-R7 requires a single 5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The device also requires a bias voltage of 2.5V, which can be generated using a voltage divider or a dedicated voltage reference.
The ADRF5730BCCZN-R7 can handle input powers up to +20dBm. However, the device is designed to operate with input powers up to +15dBm for optimal performance and linearity.
Use a spectrum analyzer to check the output spectrum for spurs, harmonics, or other anomalies. Verify the input signal is within the recommended power range and the device is properly biased. Check the PCB layout for any signs of coupling or radiation.
Yes, the ADRF5730BCCZN-R7 can be used in a push-pull configuration to improve the output power and reduce distortion. However, this requires careful design and layout to ensure proper balancing and impedance matching.