-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 dB LSB, 6-Bit, Silicon Digital Attenuator, 9 kHz to 40 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADRF5720BCCZN by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8836
|
Newark | Digital Attenuator, 9Khz-40Ghz, Lga-Ep, Frequency Max:40Ghz, Frequency Min:9Khz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:4.6Db, No. Of Bits:6Bit, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V Rohs Compliant: Yes |Analog Devices ADRF5720BCCZN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$121.3000 / $143.9800 | Buy Now |
DISTI #
505-ADRF5720BCCZN-ND
|
DigiKey | 0.5DB LSB,6-BIT,SILICON DIGITAL Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$117.0068 / $139.1100 | Buy Now |
DISTI #
584-ADRF5720BCCZN
|
Mouser Electronics | Attenuators 0.5dB LSB,6-Bit,Silicon Digital Atten RoHS: Compliant | 46 |
|
$116.3100 / $139.1100 | Buy Now |
|
Analog Devices Inc | 0.5dB LSB,6-Bit,Silicon Digita Package Multiple: 1 | 3221 |
|
$80.9500 / $139.1100 | Buy Now |
DISTI #
35215672
|
Verical | 6Bit 0.5dBStep 31.5dB 40GHz 24-Pin LGA EP Cut Tape RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 3216 |
|
$101.8239 | Buy Now |
DISTI #
ADRF5720BCCZN
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 0 |
|
$121.4200 | Buy Now |
|
Cytech Systems Limited | 0.5DB LSB,6-BIT,SILICON DIGITAL | 1050 |
|
RFQ | |
|
MacroQuest Electronics | STOCK | 100 |
|
$276.9000 | Buy Now |
|
Vyrian | RF & Microwave | 73 |
|
RFQ | |
|
Win Source Electronics | 0.5DB LSB,6-BIT,SILICON DIGITAL | 360 |
|
$134.9179 / $155.6744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5720BCCZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5720BCCZN
Analog Devices Inc
0.5 dB LSB, 6-Bit, Silicon Digital Attenuator, 9 kHz to 40 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CC-24-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-26 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE, I/P POWER-MAX(PEAK)=1.26W | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.99 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | +-3.3 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | CMOS |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for heat dissipation. A thermal pad on the bottom of the package should be connected to a thermal plane or a heat sink.
Use a network analyzer to measure the input and output impedance of the device. Then, use a Smith chart to design and optimize the matching networks for maximum gain and efficiency. Consider using a pi-network or a T-network topology.
Derate the voltage by 10-15% and the current by 20-25% to ensure high reliability. This will help reduce the risk of thermal runaway and increase the device's lifespan.
Ensure the amplifier is biased correctly, and the input and output impedances are matched. Add a resistor-capacitor (RC) snubber circuit at the output to prevent oscillations. Also, consider adding a ferrite bead or a resistor in series with the power supply to reduce noise and oscillations.
Handle the device with an anti-static wrist strap or mat. Use an ESD-protected workstation and follow proper ESD handling procedures. Consider adding ESD protection diodes or a TVS diode at the input and output pins to prevent damage from electrostatic discharge.