-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADRF5141BCCZN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADRF5141BCCZN by Analog Devices Inc is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1558
|
Newark | Rf Switch, 6Mhz To 12Ghz, Lga-20, Frequency Min:6Ghz, Frequency Max:12Ghz, Rf Ic Case Style:Lga, No. Of Pins:20Pins, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Operating Temperature Min:-40°C, Operating Temperature Max:105°Crohs Compliant: Yes |Analog Devices ADRF5141BCCZN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$70.2300 / $91.0400 | Buy Now |
DISTI #
505-ADRF5141BCCZN-ND
|
DigiKey | IC RF SWITCH SPDT 12GHZ 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
25 In Stock |
|
$70.2250 / $84.6000 | Buy Now |
DISTI #
584-ADRF5141BCCZN
|
Mouser Electronics | RF Switch ICs High Power T/R Switch with Limiter 6 GHz RoHS: Compliant | 14 |
|
$70.2300 / $91.0400 | Buy Now |
DISTI #
V36:1790_27157728
|
Arrow Electronics | Limiter 20-Pin LGA EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks | Americas - 4077 |
|
$65.5900 / $65.6800 | Buy Now |
|
Analog Devices Inc | High Power T/R Switch with Lim Package Multiple: 1 | 8359 |
|
$56.1800 / $84.6000 | Buy Now |
DISTI #
66219693
|
Verical | Limiter 20-Pin LGA EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Americas - 8352 |
|
$69.4867 | Buy Now |
DISTI #
88890372
|
Verical | Limiter 20-Pin LGA EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Americas - 4072 |
|
$65.6800 | Buy Now |
DISTI #
ADRF5141BCCZN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 8 | 0 |
|
$73.4700 / $84.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5141BCCZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5141BCCZN
Analog Devices Inc
ADRF5141BCCZN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | CC-20-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | LIMITER |
A good PCB layout should ensure minimal thermal resistance, use a solid ground plane, and keep sensitive nodes away from the device. A thermal pad on the bottom of the package should be connected to a thermal relief pattern on the PCB. Refer to the ADI application note AN-1369 for more details.
To minimize noise and maximize linearity, ensure a stable power supply, use a low-noise voltage regulator, and decouple the power pins with high-quality capacitors. Also, use a balanced layout, minimize signal trace lengths, and avoid running digital signals near the device.
The ADRF5141BCCZN can operate up to 6 GHz, but the maximum frequency is dependent on the specific application and board design. It's recommended to consult the datasheet and application notes for specific frequency planning and layout guidelines.
The ADRF5141BCCZN's registers can be programmed using a serial interface (SPI or I2C). Refer to the datasheet and application notes for register mapping and recommended settings. It's also recommended to use ADI's evaluation software and development tools for easy programming and configuration.
The ADRF5141BCCZN is a sensitive device and requires proper ESD protection during handling and assembly. Use an ESD wrist strap, mat, or workstation, and ensure that all equipment and tools are properly grounded. Avoid touching the device's pins or exposed internal components.