Part Details for ADR530BKSZ-REEL7 by Analog Devices Inc
Results Overview of ADR530BKSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR530BKSZ-REEL7 Information
ADR530BKSZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADR530BKSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-ADR530BKSZ-R7
|
Mouser Electronics | Voltage References 3.0V Shunt Reference RoHS: Compliant | 3098 |
|
$2.1100 / $5.3000 | Buy Now |
DISTI #
V72:2272_06222818
|
Arrow Electronics | V-Ref Precision 3V 15mA 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 Container: Cut Strips | Americas - 3350 |
|
$2.2680 / $2.5380 | Buy Now |
|
Analog Devices Inc | 3.0V Shunt Reference Min Qty: 1 Package Multiple: 3000 | 24605 |
|
$2.1125 / $5.6600 | Buy Now |
DISTI #
26618784
|
Verical | V-Ref Precision 3V 15mA 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 24000 |
|
$2.0903 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,3V,BIPOLAR,SOT-323,3PIN,PLASTIC | 630 |
|
$1.7190 / $4.2975 | Buy Now |
|
Rochester Electronics | ADR530 - High Precision Shunt Mode Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 6318 |
|
$1.7800 / $2.2200 | Buy Now |
Part Details for ADR530BKSZ-REEL7
ADR530BKSZ-REEL7 CAD Models
ADR530BKSZ-REEL7 Part Data Attributes
|
ADR530BKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR530BKSZ-REEL7
Analog Devices Inc
High Precision Shunt Mode Voltage Reference (3.0 V)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, EIAJ, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KS-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE +/-0.5% | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.006 V | |
Output Voltage-Min | 2.994 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOT-323 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |
Alternate Parts for ADR530BKSZ-REEL7
This table gives cross-reference parts and alternative options found for ADR530BKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR530BKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADR5043AKSZ-REEL7 | Analog Devices Inc | $0.6211 | Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout) | ADR530BKSZ-REEL7 vs ADR5043AKSZ-REEL7 |
LM4050CEX3-3.0+T | Maxim Integrated Products | $0.7900 | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SC-70, 3 PIN | ADR530BKSZ-REEL7 vs LM4050CEX3-3.0+T |
LM4050AEX3-3.0-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN | ADR530BKSZ-REEL7 vs LM4050AEX3-3.0-T |
LM4050AIX3-3.0 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3 | ADR530BKSZ-REEL7 vs LM4050AIX3-3.0 |
LM4050CIX3-3.0-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN | ADR530BKSZ-REEL7 vs LM4050CIX3-3.0-T |
LM4040BIX3-3.0+T | Analog Devices Inc | Check for Price | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C | ADR530BKSZ-REEL7 vs LM4040BIX3-3.0+T |
LM4050CEX3-3.0 | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN | ADR530BKSZ-REEL7 vs LM4050CEX3-3.0 |
ADR530BKSZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADR530BKSZ-REEL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper biasing, connect the VDD pin to a stable voltage source between 2.7V and 5.5V, and the VSS pin to a solid ground plane. The input voltage (VIN) should be within the recommended range of 2.7V to 5.5V. A 0.1uF decoupling capacitor should be placed close to the device.
-
The recommended input voltage range for the ADR530BKSZ-REEL7 is between 2.7V and 5.5V. Operating the device outside of this range may affect its performance and accuracy.
-
The ADR530BKSZ-REEL7 has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device within a temperature range of -40°C to 125°C. A thermal pad on the underside of the package helps to dissipate heat. A heat sink or thermal interface material can be used to improve heat dissipation.
-
The ADR530BKSZ-REEL7 should be stored in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 125°C. Avoid exposing the device to extreme temperatures, humidity, or physical stress.