-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise XFET® Voltage References with Current Sink and Source Capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR434ARMZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADR434ARMZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.12% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1431 In Stock |
|
$6.2375 / $12.6000 | Buy Now |
DISTI #
584-ADR434ARMZ-R7
|
Mouser Electronics | Voltage References 4.096 V Reference RoHS: Compliant | 512 |
|
$6.2300 / $11.1900 | Buy Now |
DISTI #
V72:2272_06222684
|
Arrow Electronics | V-Ref Precision 4.096V 30mA 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 Container: Cut Strips | Americas - 125 |
|
$6.3990 / $11.0920 | Buy Now |
|
Analog Devices Inc | 4.096 V Reference Min Qty: 1 Package Multiple: 1000 | 287 |
|
$6.2375 / $12.6000 | Buy Now |
|
Rochester Electronics | UltraLow Noise XFET Voltage Reference with Current Sink and Source Capability RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$5.2600 / $6.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR434ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR434ARMZ-REEL7
Analog Devices Inc
Low Noise XFET® Voltage References with Current Sink and Source Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 4.101 V | |
Output Voltage-Min | 4.091 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6.1 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.12% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADR434ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR434ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADR434ARM | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, MO-187AA, MSOP-8, Voltage Reference | ADR434ARMZ-REEL7 vs ADR434ARM |
ADR434ARM-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, MO-187AA, MSOP-8, Voltage Reference | ADR434ARMZ-REEL7 vs ADR434ARM-REEL7 |
Analog Devices provides a recommended PCB layout and land pattern in the ADR434 datasheet, which can be found in the 'Layout' section. Additionally, the company offers a PCB layout guide and land pattern design files on their website.
The ADR434ARMZ-REEL7 is a pre-trimmed and calibrated device. However, if you need to re-trim or re-calibrate the device, you can use the ADI-provided trimming and calibration procedures outlined in the datasheet or application notes.
The recommended power-up sequence for the ADR434ARMZ-REEL7 is to apply the power supply voltage (VDD) before applying the input voltage (VIN). This ensures proper device operation and prevents potential damage.
Analog Devices recommends following standard ESD handling procedures when handling the ADR434ARMZ-REEL7, including using an ESD wrist strap, ESD mat, and ESD-safe packaging materials.
The ADR434ARMZ-REEL7 has an operating temperature range of -40°C to +125°C. However, the device's performance and accuracy may vary across this range, so it's essential to consult the datasheet for specific temperature-related specifications.