-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.048 V and 2.5 V Bandgap Voltage References
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR381ARTZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5544
|
Newark | Volt Ref, 2.5V, Sot-23, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr381 Series, Reference Voltage Min:2.494V, Reference Voltage Max:2.506V, Initial Accuracy:6Mv, Temperature Coefficient:5Ppm/°C Rohs Compliant: Yes |Analog Devices ADR381ARTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4469 |
|
$1.2700 / $1.7300 | Buy Now |
DISTI #
505-ADR381ARTZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.24% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1500 / $3.6600 | Buy Now |
DISTI #
584-ADR381ARTZ-R7
|
Mouser Electronics | Voltage References 2.5V Voltage Reference RoHS: Compliant | 1344 |
|
$1.1900 / $3.6600 | Buy Now |
DISTI #
V36:1790_06222621
|
Arrow Electronics | V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2513 | Americas - 3000 |
|
$1.1474 | Buy Now |
|
Analog Devices Inc | 2.5V Voltage Reference Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.1500 / $3.6600 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, PDSO3 | 92 |
|
$1.3500 / $2.2500 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, PDSO3 | 88 |
|
$1.8000 / $3.6000 | Buy Now |
|
Rochester Electronics | 2.5V Precision Low Drift Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 951 |
|
$0.9672 / $1.5600 | Buy Now |
DISTI #
ADR381ARTZ-REEL7
|
TME | IC: voltage reference source, 2.5V, ±0.24%, SOT23, reel,tape, 5mA Min Qty: 1 | 1794 |
|
$1.2400 / $2.0000 | Buy Now |
DISTI #
ADR381ARTZ-R7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR381ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR381ARTZ-REEL7
Analog Devices Inc
2.048 V and 2.5 V Bandgap Voltage References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.506 V | |
Output Voltage-Min | 2.494 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.24% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ADR381ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR381ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADR381ARTZ-R2 | Analog Devices Inc | $2.1532 | 2.048 V and 2.5 V Bandgap Voltage References | ADR381ARTZ-REEL7 vs ADR381ARTZ-R2 |
ADR381ART-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | ADR381ARTZ-REEL7 vs ADR381ART-REEL7 |
A good PCB layout for the ADR381ARTZ-REEL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure proper biasing, connect the VDD pin to a stable voltage source (e.g., 5V) and the VSS pin to ground. The input voltage (VIN) should be within the recommended range (2.5V to 5.5V). Additionally, decouple the power supply lines with 10uF and 100nF capacitors.
The recommended input voltage range for the ADR381ARTZ-REEL7 is 2.5V to 5.5V. Operating the device outside this range may affect its performance and accuracy.
To handle thermal considerations, ensure good airflow around the device, and avoid blocking the thermal pad on the underside of the package. A thermal interface material (TIM) can be used to improve heat transfer between the device and the PCB.
The recommended storage temperature range for the ADR381ARTZ-REEL7 is -65°C to 150°C. Storing the device outside this range may affect its performance and reliability.