-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micro-Power, High-Accuracy 2.5V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR3425ARJZ-R7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5526
|
Newark | Volt Ref, Series, 2.5V, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage Min:2.4975V, Reference Voltage Max:2.5025V, Initial Accuracy:0.1%, Temperature Coefficient:2.5Ppm/°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADR3425ARJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4315 |
|
$1.5800 / $2.9600 | Buy Now |
DISTI #
505-ADR3425ARJZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1079 In Stock |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
584-ADR3425ARJZ-R7
|
Mouser Electronics | Voltage References 2.5V 0.60um CMOS 10ppm/C Voltage REF RoHS: Compliant | 90518 |
|
$1.5400 / $2.9600 | Buy Now |
DISTI #
E54:1762_00832921
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2513 | Europe - 6000 |
|
$1.5710 | Buy Now |
DISTI #
V72:2272_06222574
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2313 Container: Cut Strips | Americas - 59 |
|
$1.5300 / $2.9230 | Buy Now |
|
Analog Devices Inc | 2.5V 0.60um CMOS 10ppm/C Volta Min Qty: 1 Package Multiple: 3000 | 216 |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
67608282
|
Verical | V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2313 | Americas - 59 |
|
$1.5300 / $2.9230 | Buy Now |
|
Bristol Electronics | 1140 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 655 |
|
$1.0500 / $3.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 105 |
|
$1.1250 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR3425ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR3425ARJZ-R7
Analog Devices Inc
Micro-Power, High-Accuracy 2.5V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR3425ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR3425ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF3225AMDBVREPG4 | Texas Instruments | Check for Price | Enhanced Product 4 Ppm/Degreesc 100 Ua Sot23-6 Series Voltage References 6-SOT-23 -55 to 125 | ADR3425ARJZ-R7 vs REF3225AMDBVREPG4 |
A good PCB layout for the ADR3425ARJZ-R7 involves placing the device close to the analog circuitry, using a solid ground plane, and keeping the input and output traces short and separate from each other and from other noisy signals.
To decouple the ADR3425ARJZ-R7, use a 10uF ceramic capacitor between the VIN pin and GND, and a 100nF ceramic capacitor between the VOUT pin and GND. Place these capacitors as close to the device as possible.
The recommended input voltage range for the ADR3425ARJZ-R7 is 4.5V to 15V. If the input voltage exceeds the maximum rating of 15V, the device may be damaged or exhibit unstable behavior.
During power-up, the ADR3425ARJZ-R7 takes approximately 10ms to settle to its nominal output voltage. During power-down, the device's output voltage decays rapidly to 0V. Ensure that the input voltage ramps up and down slowly to prevent unwanted voltage transients.
Yes, the ADR3425ARJZ-R7 can be used as a reference voltage for an ADC or DAC. However, ensure that the reference voltage is stable and noise-free, as any noise or drift will affect the accuracy of the ADC or DAC conversion.