-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultracompact, Precision 3.0 V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR06ARZ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5512
|
Newark | Volt Ref, 3V, Nsoic, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr06 Series, Reference Voltage Min:2.994V, Reference Voltage Max:3.006V, Initial Accuracy:0.2%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices ADR06ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$2.0100 / $3.2800 | Buy Now |
DISTI #
ADR06ARZ-ND
|
DigiKey | IC VREF SERIES 0.2% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
401 In Stock |
|
$1.7000 / $4.8400 | Buy Now |
DISTI #
584-ADR06ARZ
|
Mouser Electronics | Voltage References 3.0V Reference RoHS: Compliant | 7238 |
|
$1.7600 / $3.3500 | Buy Now |
DISTI #
E54:1762_00114119
|
Arrow Electronics | V-Ref Precision 3V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2337 | Europe - 392 |
|
$1.7260 | Buy Now |
DISTI #
V36:1790_06222515
|
Arrow Electronics | V-Ref Precision 3V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2242 | Americas - 34 |
|
$1.5880 | Buy Now |
DISTI #
V99:2348_06222515
|
Arrow Electronics | V-Ref Precision 3V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 | Americas - 5 |
|
$1.7260 | Buy Now |
|
Analog Devices Inc | 3.0V Reference Package Multiple: 98 | 54961 |
|
$1.3600 / $4.8400 | Buy Now |
DISTI #
26078029
|
Verical | V-Ref Precision 3V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 294 | Americas - 54684 |
|
$1.7107 | Buy Now |
DISTI #
74509509
|
Verical | V-Ref Precision 3V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 294 Date Code: 2337 | Americas - 294 |
|
$1.7260 | Buy Now |
DISTI #
68400030
|
Verical | V-Ref Precision 3V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2242 | Americas - 34 |
|
$1.5880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR06ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR06ARZ
Analog Devices Inc
Ultracompact, Precision 3.0 V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 2.8V TO 3.3V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.006 V | |
Output Voltage-Min | 2.994 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADR06ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR06ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADR06ARZ-REEL7 | Analog Devices Inc | $2.4221 | Ultracompact, Precision 3.0 V Voltage Reference | ADR06ARZ vs ADR06ARZ-REEL7 |
ADR06ARZ | Rochester Electronics LLC | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | ADR06ARZ vs ADR06ARZ |
A good PCB layout for the ADR06ARZ involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help to reduce noise and improve performance.
To ensure the ADR06ARZ is properly biased, make sure to connect the VREF pin to a stable voltage reference, and decouple the input and output pins with capacitors to prevent oscillations. Also, ensure that the input voltage is within the recommended range of 2.7V to 5.5V.
The maximum power dissipation of the ADR06ARZ is 250mW. To ensure it doesn't overheat, make sure to provide adequate heat sinking, such as a thermal pad or a heat sink, and ensure good airflow around the device. Also, operate the device within the recommended temperature range of -40°C to 125°C.
Yes, the ADR06ARZ can be used in high-temperature environments, but it's essential to take precautions to ensure reliability. Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. Also, consider using a thermally conductive adhesive or thermal interface material to improve heat transfer.
To troubleshoot issues with the ADR06ARZ, start by checking the PCB layout and ensuring that the device is properly biased. Check for oscillations or instability by monitoring the output voltage with an oscilloscope. Also, verify that the input voltage is within the recommended range and that the device is not overheating.