-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photometric Front End with SPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADPD107BCBZR7CT-ND
|
DigiKey | IC AFE 4 CHAN 14BIT 17WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8600 | Buy Now |
DISTI #
ADPD107BCBZR7
|
Richardson RFPD | LASER DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 258 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADPD107BCBZR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPD107BCBZR7
Analog Devices Inc
Photometric Front End with SPI
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-17 | |
Pin Count | 17 | |
Manufacturer Package Code | CB-17-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B17 | |
JESD-609 Code | e1 | |
Length | 2.46 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.56 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for decoupling and place it close to the device.
Calibrate the device regularly, use a high-quality sensor, and ensure proper sensor placement. Also, use a low-noise power supply, and minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).
The maximum cable length for the I2C interface is 3 meters (10 feet). However, it's recommended to keep the cable length as short as possible to minimize signal degradation and noise.
The ADPD107BCBZR7 is rated for operation up to 85°C (185°F). However, the device's accuracy and reliability may degrade at higher temperatures. It's recommended to use the device within its specified operating temperature range for optimal performance.
Check the power supply voltage, ensure proper connections, and verify the I2C communication. Use a logic analyzer or oscilloscope to debug the I2C bus. Also, consult the datasheet and application notes for troubleshooting guidelines.