-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-28 V, −200 mA, Low Noise, Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7182AUJZ-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5479
|
Newark | Ldo, Adj, -0.2A, Tsot-5, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-2.7V, Input Voltage Max:-28V, No. Of Outputs:-, Output Voltage Min:-1.22V, Output Voltage Max:-28.185V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP7182AUJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2668 |
|
$4.0400 / $6.3900 | Buy Now |
DISTI #
505-ADP7182AUJZ-R7CT-ND
|
DigiKey | IC REG LINEAR NEG ADJ TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4674 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
DISTI #
584-ADP7182AUJZ-R7
|
Mouser Electronics | LDO Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator RoHS: Compliant | 11401 |
|
$2.3600 / $5.7100 | Buy Now |
DISTI #
V72:2272_06222462
|
Arrow Electronics | LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 71 |
|
$2.5370 / $3.8210 | Buy Now |
|
Analog Devices Inc | -30V, 200mA, low noise, Linear Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$2.3625 / $6.1400 | Buy Now |
DISTI #
26618696
|
Verical | LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$2.3774 | Buy Now |
DISTI #
69674968
|
Verical | LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2241 | Americas - 71 |
|
$2.5370 / $3.8210 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Rochester Electronics | -30V, 200mA, low noise, Linear Reg, adj RoHS: Compliant Status: Active Min Qty: 1 | 1004 |
|
$1.9800 / $2.4800 | Buy Now |
DISTI #
ADP7182AUJZ-R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7182AUJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7182AUJZ-R7
Analog Devices Inc
-28 V, −200 mA, Low Noise, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.185 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 28.36 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for the ADP7182AUJZ-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power traces away from the analog signals.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should be chosen to ensure a minimum equivalent series resistance (ESR) of 0.1 ohms, and the input capacitor should be chosen to ensure a minimum capacitance of 1uF.
The ADP7182AUJZ-R7 can handle input voltages up to 6V, but it's recommended to keep the input voltage below 5.5V to ensure optimal performance and to prevent damage to the device.
The output voltage of the ADP7182AUJZ-R7 can be calculated using the formula: Vout = (VIN x (R1/R2)) + (Vref x (R1/(R1+R2))), where VIN is the input voltage, R1 and R2 are the feedback resistors, and Vref is the reference voltage.
The typical dropout voltage of the ADP7182AUJZ-R7 is around 200mV, but this can vary depending on the output current and input voltage.