-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-28 V, −200 mA, Low Noise, Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7182AUJZ-2.5-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5480
|
Newark | Ldo, Fixed, -2.5V, -0.2A, Tsot, 125Deg C, Output Type:Fixed, Input Voltage Min:-2.7V, Input Voltage Max:-28V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Tsotrohs Compliant: Yes |Analog Devices ADP7182AUJZ-2.5-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6599 |
|
$2.5500 / $5.0700 | Buy Now |
DISTI #
505-ADP7182AUJZ-2.5-R7CT-ND
|
DigiKey | IC REG LIN -2.5V 200MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5837 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
DISTI #
584-ADP7182AUJZ2.5R7
|
Mouser Electronics | LDO Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator RoHS: Compliant | 10309 |
|
$2.3600 / $4.7800 | Buy Now |
DISTI #
V72:2272_06222459
|
Arrow Electronics | LDO Regulator Neg -2.5V -0.2A Medical 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1831 |
|
$2.5370 / $3.5020 | Buy Now |
|
Analog Devices Inc | -30V, 200mA, low noise, Linear Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$2.3625 / $6.1400 | Buy Now |
DISTI #
26618693
|
Verical | LDO Regulator Neg -2.5V -0.2A Medical 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$2.3774 | Buy Now |
DISTI #
66454593
|
Verical | LDO Regulator Neg -2.5V -0.2A Medical 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 1831 |
|
$2.5370 / $3.5020 | Buy Now |
DISTI #
ADP7182AUJZ2.5R
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.4700 | Buy Now |
DISTI #
SMC-ADP7182AUJZ-2.5-R7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2202 | 250 |
|
RFQ | |
|
LCSC | 200mA Fixed Negative electrode 28V TSOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 95 |
|
$3.7911 / $5.6761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7182AUJZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7182AUJZ-2.5-R7
Analog Devices Inc
-28 V, −200 mA, Low Noise, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.185 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00625% | |
Load Regulation-Max | 0.0299% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
A good PCB layout for the ADP7182AUJZ-2.5-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the device is operated within the recommended temperature range. Additionally, a minimum ESR (Equivalent Series Resistance) of 0.1 ohms is recommended for the output capacitor.
The ADP7182AUJZ-2.5-R7 can deliver up to 2A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
To protect the device from input voltage transients and surges, consider adding a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input. Additionally, ensure that the input capacitor is rated for the maximum expected input voltage.
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the input capacitor. The capacitor should be placed as close to the device as possible and have a low ESR to minimize noise and ripple.