-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-28 V, −200 mA, Low Noise, Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7182ACPZN-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5478
|
Newark | Ldo, Adj, -0.2A, Lfcsp-Ep-6, 125Deg C, Output Type:Adjustable, Input Voltage Min:-2.7V, Input Voltage Max:-28V, No. Of Outputs:-, Output Voltage Min:-1.22V, Output Voltage Max:-28.185V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP7182ACPZN-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1202 |
|
$1.5600 | Buy Now |
DISTI #
505-ADP7182ACPZN-R7CT-ND
|
DigiKey | IC REG LINEAR NEG ADJ 6-LFCSP-UD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1431 In Stock |
|
$2.1750 / $5.7900 | Buy Now |
DISTI #
584-ADP7182ACPZN-R7
|
Mouser Electronics | LDO Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator RoHS: Compliant | 0 |
|
$2.1700 / $5.9100 | Order Now |
DISTI #
V72:2272_06222456
|
Arrow Electronics | LDO Regulator Neg -1.22V to -27V -0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 1936 |
|
$2.3360 / $5.6810 | Buy Now |
|
Analog Devices Inc | 200mA Negative Vout LDO Min Qty: 1 Package Multiple: 3000 | 2500 |
|
$2.1750 / $5.7900 | Buy Now |
DISTI #
88906829
|
Verical | LDO Regulator Neg -1.22V to -27V -0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1936 |
|
$5.6810 | Buy Now |
|
Rochester Electronics | Low Noise Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 207799 |
|
$1.8300 / $2.2900 | Buy Now |
|
LCSC | 200mA Adjustable Negative electrode 28V LFCSP-6-UD(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 69 |
|
$2.8682 / $5.2687 | Buy Now |
|
Vyrian | Regulators | 24651 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO NEG ADJ 0.2A 6LFCSP | 1500 |
|
$5.2869 / $7.9304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7182ACPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7182ACPZN-R7
Analog Devices Inc
-28 V, −200 mA, Low Noise, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 28.36 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ADP7182ACPZN-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7182ACPZN-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VRG8610-201-XS | Cobham PLC | Check for Price | Adjustable Negative Standard Regulator, MDFM6, 0.650 X 0.420 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, SURFACE MOUNT POWER PACKAGE-6 | ADP7182ACPZN-R7 vs VRG8610-201-XS |
VRG8610-S | Cobham PLC | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 27V Max, MDFM6, 0.650 X 0.420 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, SURFACE MOUNT POWER PACKAGE-6 | ADP7182ACPZN-R7 vs VRG8610-S |
VRG8610-201-XS | Cobham Power Products | Check for Price | Adjustable Negative Standard Regulator, MDFM6, 0.650 X 0.420 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, SURFACE MOUNT POWER PACKAGE-6 | ADP7182ACPZN-R7 vs VRG8610-201-XS |
A good PCB layout for the ADP7182ACPZN-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power and ground traces separate.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output with ceramic capacitors and to use a low-ESR output capacitor.
The ADP7182ACPZN-R7 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and to prevent damage to the device.
The ADP7182ACPZN-R7 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation. Additionally, ensure that the device is properly heatsinked and that the PCB is designed to handle high temperatures.
To troubleshoot issues with the ADP7182ACPZN-R7, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are of high quality and that the PCB layout is correct. Check for signs of overheating, such as excessive temperature or current draw. Use an oscilloscope to check for oscillations or noise on the output.